Saw Filter Filter Bandpass 2.442GHz Center Abracon Corporation AFS2442.0S4-T
FILTER SAW 2442.0MHZ SMD - AFS2442.0S4-T
| Digi-Key Part Number | AFS2442.0S4-T-ND |
1000 |
1.47000 |
Extended Price
1470.00 |
| Manufacturer Part Number | AFS2442.0S4-T | |||
| Description | FILTER SAW 2442.0MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFS2442.0S4-T |
| Vendor | Abracon Corporation |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Tape & Reel (TR) |
| Package / Case | 0.118" L x 0.118" W x 0.055" H (3.00mm x 3.00mm x 1.40mm) |
| Applications | GPS |
| Frequency | 2.442GHz Center |
| Insertion Loss | 1.9dB |
| Bandwidth | 78MHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFS2442 0S4 T AFS24420S4T |
AFS2442.0S4-T Specification Sheet
FILTER SAW 2442.0MHZ SMD - AFS2442.0S4-T (AFS2442.0S4-T-ND)
Related parts Saw Filter Filter Bandpass 2.442GHz Center Abracon Corporation AFS2442.0S4-TSaw Filter Filter Bandpass 2.442GHz Center Abracon Corporation AFS2442.0S4
Order 'filter saw 2442.0mhz smd - AFS2442.0S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number AFS2442.0S4-ND.
Saw Filter Filter Bandpass 2.442GHz Center Abracon Corporation AFS2442.0S4-T
Order 'filter saw 2442.0mhz smd - AFS2442.0S4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number AFS2442.0S4-T-ND.
Saw Filter Filter Bandpass 1.575GHz Center Abracon Corporation (VA) AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9239-1-ND.
Saw Filter Filter Bandpass 1.575GHz Center Abracon Corporation AFS1575.42S4
Order 'filter saw 1575.420mhz smd - AFS1575.42S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9239-2-ND.
Saw Filter Filter Bandpass 1.843GHz Center Abracon Corporation (VA) AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9240-1-ND.
Saw Filter Filter Bandpass 1.843GHz Center Abracon Corporation AFS1842.5S4
Order 'filter saw 1842.500mhz smd - AFS1842.5S4' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9240-2-ND.
Saw Filter Filter Bandpass 303.825MHz Center Abracon Corporation (VA) AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9241-1-ND.
Saw Filter Filter Bandpass 303.825MHz Center Abracon Corporation AFS303.825E
Order 'filter saw 303.825mhz smd - AFS303.825E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9241-2-ND.
Saw Filter Filter Bandpass 315MHz Center Abracon Corporation (VA) AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9242-1-ND.
Saw Filter Filter Bandpass 315MHz Center Abracon Corporation AFS315E
Order 'filter saw 315.000mhz smd - AFS315E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9242-2-ND.
Saw Filter Filter Bandpass 374MHz Center Abracon Corporation (VA) AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9243-1-ND.
Saw Filter Filter Bandpass 374MHz Center Abracon Corporation AFS374E
Order 'filter saw 374.000mhz smd - AFS374E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9243-2-ND.
Saw Filter Filter Bandpass 390MHz Center Abracon Corporation (VA) AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9244-1-ND.
Saw Filter Filter Bandpass 390MHz Center Abracon Corporation AFS390E
Order 'filter saw 390.000mhz smd - AFS390E' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9244-2-ND.
Saw Filter Filter Bandpass 418MHz Center Abracon Corporation (VA) AFS418S3
Order 'filter saw 418.000mhz smd - AFS418S3' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9245-1-ND.
Options for Saw Filter Filter Bandpass 2.442GHz Center Abracon Corporation AFS2442.0S4-T
Send this link via E-Mail
Help With This Screen
