ADAPTER RS 232 DSUB 9F-25F - AB469-R - Connectors, Interconnects
| Digi-Key Part Number | AE10293-ND |
1 10 25 50 100 500 1000 5000 |
5.19000 4.56200 4.09000 3.69660 3.14600 2.83140 2.35950 2.04490 |
Extended Price
5.19 45.62 102.25 184.83 314.60 1415.70 2359.50 10224.50 |
| Manufacturer Part Number | AB469-R | |||
| Description | ADAPTER RS 232 DSUB 9F-25F | |||
| Quantity Available | 299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB469-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub, 9-Pin Female |
| Convert To (Adapter End) | D-Sub, 25-Pin Female |
| Features | RS232 |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB469 R AB469R AE10293 ND AE10293ND AE10293 |
AB469-R Specification Sheet
ADAPTER RS 232 DSUB 9F-25F - AB469-R (AE10293-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER RS 232 DSUB 9F-25F - AB469-R
Order 'adapter rs 232 dsub 9f-25f - AB469-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10293-ND.
ADAPTER RS 232 DSUB 9M-25F - AB468-R
Order 'adapter rs 232 dsub 9m-25f - AB468-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10292-ND.
ADAPTER RS 232 DSUB 9F-25M - AB470-R
Order 'adapter rs 232 dsub 9f-25m - AB470-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10294-ND.
ADAPTER RS 232 DSUB 9M-25M - AB467-R
Order 'adapter rs 232 dsub 9m-25m - AB467-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10291-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K
Order 'cable adapter mouse ps/2 15cm - AB401K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1154-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB405K
Order 'cable adapter mouse ps/2 15cm - AB405K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1155-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB406K
Order 'cable adapter mouse ps/2 15cm - AB406K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1157-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K-R
Order 'cable adapter mouse ps/2 15cm - AB401K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1392-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB450K-R
Order 'cable adapter mouse ps/2 15cm - AB450K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1393-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB405K-R
Order 'cable adapter mouse ps/2 15cm - AB405K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1394-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB406K-R
Order 'cable adapter mouse ps/2 15cm - AB406K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1395-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440
Order 'conn adapter-keyboard ps/2 - AB440' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1047-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB961-R
Order 'conn adapter-keyboard ps/2 - AB961-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1387-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440-R
Order 'conn adapter-keyboard ps/2 - AB440-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1388-ND.
ADAPTER DSUB 25POS M - RJ12 JACK - AT-23052-R
Order 'adapter dsub 25pos m - rj12 jack - AT-23052-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10303-ND.
Send this link via E-Mail
Help With This Screen
