IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2201ARWZ-RL - Isolators
| Digi-Key Part Number | ADUM2201ARWZ-RL-ND |
1000 |
2.39700 |
Extended Price
2397.00 |
| Manufacturer Part Number | ADUM2201ARWZ-RL | |||
| Description | IC ISOLATOR DIGITAL DUAL 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM2201ARWZ-RL |
| Vendor | Analog Devices Inc |
| Category | Isolators |
| Number of Channels | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 150ns |
| Data Rate | 10Mbs |
| Configuration | 1/1 |
| Output Type | Buffered |
| Isolation Rating | 5kVrms |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM2201ARWZ RL ADUM2201ARWZRL |
ADUM2201ARWZ-RL Specification Sheet
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2201ARWZ-RL (ADUM2201ARWZ-RL-ND) - Isolators
Related parts Isolators:IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2201ARWZ-RL
Order 'ic isolator digital dual 16soic - ADUM2201ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2201ARWZ-RL-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2200ARWZ-RL
Order 'ic isolator digital dual 16soic - ADUM2200ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2200ARWZ-RL-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2200BRWZ-RL
Order 'ic isolator digital dual 16soic - ADUM2200BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2200BRWZ-RL-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2201ARWZ
Order 'ic isolator digital dual 16soic - ADUM2201ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2201ARWZ-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2201BRWZ-RL
Order 'ic isolator digital dual 16soic - ADUM2201BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2201BRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1400YRW-RL
Order 'ic isolator digital quad 16soic - ADUM1400YRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400YRW-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1400YRWZ-RL
Order 'ic isolator digital quad 16soic - ADUM1400YRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400YRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1401YRW-RL
Order 'ic isolator digital quad 16soic - ADUM1401YRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401YRW-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1401YRWZ-RL
Order 'ic isolator digital quad 16soic - ADUM1401YRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401YRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1402YRW-RL
Order 'ic isolator digital quad 16soic - ADUM1402YRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402YRW-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM1402YRWZ-RL
Order 'ic isolator digital quad 16soic - ADUM1402YRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402YRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM2400ARWZ-RL
Order 'ic isolator digital quad 16soic - ADUM2400ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2400ARWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM2400BRWZ-RL
Order 'ic isolator digital quad 16soic - ADUM2400BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2400BRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM2400CRWZ-RL
Order 'ic isolator digital quad 16soic - ADUM2400CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2400CRWZ-RL-ND.
IC ISOLATOR DIGITAL QUAD 16SOIC - ADUM2401ARWZ-RL
Order 'ic isolator digital quad 16soic - ADUM2401ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2401ARWZ-RL-ND.
Send this link via E-Mail
Help With This Screen