SWITCH TACT - ADTSM62SVTR - Switches
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components ADTSM62SVTR
| Digi-Key Part Number | ADTSM62SVTR-ND |
900 |
.26400 |
Extended Price
237.60 |
| Manufacturer Part Number | ADTSM62SVTR | |||
| Description | SWITCH TACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADTSM62SVTR |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 320gf |
| Orientation | Vertical |
| Outline | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADTSM62SVTR ADTSM62SVTR |
ADTSM62SVTR Specification Sheet
SWITCH TACT - ADTSM62SVTR (ADTSM62SVTR-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components ADTSM62SVTRSWITCH TACT - ADTSM62SVTR
Order 'switch tact - ADTSM62SVTR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTSM62SVTR-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK SINGLE POLE - A0151B
Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK DOUBLE POLE - A0152B
Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
SWITCH BLOCK FOUR POLE - A0153B
Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SWITCH BLOCK THREE POLE - A0155B
Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.
SWITCH BLOCK 1 NO - A02501
Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 1 NC - A02502
Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
SWITCH BLOCK 2 NO - A02503
Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SWITCH BLOCK 1 NC - A02507
Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components ADTSM62SVTR
Send this link via E-Mail
Help With This Screen
