SWITCH TACT - ADTSJW66NVTR - Switches
| Digi-Key Part Number | ADTSJW66NVTR-ND |
1900 |
1.84000 |
Extended Price
3496.00 |
| Manufacturer Part Number | ADTSJW66NVTR | |||
| Description | SWITCH TACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADTSJW66NVTR |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline | 6.30mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADTSJW66NVTR ADTSJW66NVTR |
ADTSJW66NVTR Specification Sheet
SWITCH TACT - ADTSJW66NVTR (ADTSJW66NVTR-ND) - Switches
Related parts Switches :SWITCH TACT - ADTSJW66NVTR
Order 'switch tact - ADTSJW66NVTR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTSJW66NVTR-ND.
SWITCH TACT 12VDC - ADTS21NV
Order 'switch tact 12vdc - ADTS21NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS21NV-ND.
SWITCH TACT - ADTS21RV
Order 'switch tact - ADTS21RV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS21RV-ND.
SWITCH TACT - ADTS21SV
Order 'switch tact - ADTS21SV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS21SV-ND.
SWITCH TACT 12VDC - ADTS24NV
Order 'switch tact 12vdc - ADTS24NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS24NV-ND.
SWITCH TACT - ADTS24RV
Order 'switch tact - ADTS24RV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS24RV-ND.
SWITCH TACT - ADTS25NV
Order 'switch tact - ADTS25NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS25NV-ND.
SWITCH TACT - ADTS25SV
Order 'switch tact - ADTS25SV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS25SV-ND.
SWITCH TACT - ADTS31NV
Order 'switch tact - ADTS31NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS31NV-ND.
SWITCH TACT - ADTS31RBV
Order 'switch tact - ADTS31RBV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS31RBV-ND.
SWITCH TACT - ADTS31SV
Order 'switch tact - ADTS31SV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS31SV-ND.
SWITCH TACT - ADTS32NV
Order 'switch tact - ADTS32NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS32NV-ND.
SWITCH TACT - ADTS32SV
Order 'switch tact - ADTS32SV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS32SV-ND.
SWITCH TACT - ADTS61KV
Order 'switch tact - ADTS61KV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS61KV-ND.
SWITCH TACT 12VDC - ADTS61NV
Order 'switch tact 12vdc - ADTS61NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS61NV-ND.
Send this link via E-Mail
Help With This Screen
