Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DREN
CONN EDGECARD 130POS .100 EYELET - ASC65DREN
| Digi-Key Part Number | ASC65DREN-ND |
10 |
32.32500 |
Extended Price
323.25 |
| Manufacturer Part Number | ASC65DREN | |||
| Description | CONN EDGECARD 130POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC65DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC65DREN ASC65DREN |
ASC65DREN Specification Sheet
CONN EDGECARD 130POS .100 EYELET - ASC65DREN (ASC65DREN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DRENGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DREN
Order 'conn edgecard 130pos .100 eyelet - ASC65DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DREN-S734
Order 'conn edgecard 130pos .100 eyelet - ASC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREF
Order 'conn edgecard 130pos .100 eyelet - GEC65DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREF-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREH
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREH-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREI
Order 'conn edgecard 130pos .100 eyelet - GEC65DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DREN
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DREN-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRES
Order 'conn edgecard 130pos .100 eyelet - GEC65DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRES-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASC65DREN
Send this link via E-Mail
Help With This Screen
