Keywords:





CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI-S734

Digi-Key Part Number ASC65DREI-S734-ND
Price Break
10
Unit Price
34.95000
Extended Price
349.50
Manufacturer Part NumberASC65DREI-S734
DescriptionCONN EDGECARD 130POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI-S734
Technical/Catalog InformationASC65DREI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASC65DREI S734
ASC65DREIS734

ASC65DREI-S734 Specification Sheet

Image of CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734

CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734 (ASC65DREI-S734-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI-S734
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREF-S734
 Order 'conn edgecard 130pos .100 eyelet - GEC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREF-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREH-S734
 Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREN-S734
 Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DRES-S734
 Order 'conn edgecard 130pos .100 eyelet - GEC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREF-S734
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREF-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREH-S734
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREH-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREI
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S93
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREN-S734
 Order 'conn edgecard 130pos .100 eyelet - ASC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREN-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DRES-S734
 Order 'conn edgecard 130pos .100 eyelet - ASC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DRES-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREF-S734
 Order 'conn edgecard 130pos .100 eyelet - ESC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREF-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREH-S734
 Order 'conn edgecard 130pos .100 eyelet - ESC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREH-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREI-S734
 Order 'conn edgecard 130pos .100 eyelet - ESC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREI-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREN-S734
 Order 'conn edgecard 130pos .100 eyelet - ESC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREN-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130POS .100 EYELET - ASC65DREI Next: CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S93
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734