CONN EDGECARD 130POS .100 EYELET - ASC65DREI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI
| Digi-Key Part Number | ASC65DREI-ND |
10 |
32.70000 |
Extended Price
327.00 |
| Manufacturer Part Number | ASC65DREI | |||
| Description | CONN EDGECARD 130POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC65DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC65DREI ASC65DREI |
ASC65DREI Specification Sheet
CONN EDGECARD 130POS .100 EYELET - ASC65DREI (ASC65DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREICONN EDGECARD 130POS .100 EYELET - ASC65DREI
Order 'conn edgecard 130pos .100 eyelet - ASC65DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S734
Order 'conn edgecard 130pos .100 eyelet - ASC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREF
Order 'conn edgecard 130pos .100 eyelet - GEC65DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREF-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREF-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREF-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREH
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREH-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREI
Order 'conn edgecard 130pos .100 eyelet - GEC65DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREN
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREN-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S734-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DRES
Order 'conn edgecard 130pos .100 eyelet - GEC65DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DRES-S734
Order 'conn edgecard 130pos .100 eyelet - GEC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC65DREI
Send this link via E-Mail
Help With This Screen
