CONN EDGECARD 130POS .100 EYELET - ASC65DREH-S93
| Digi-Key Part Number | ASC65DREH-S93-ND |
10 |
34.39500 |
Extended Price
343.95 |
| Manufacturer Part Number | ASC65DREH-S93 | |||
| Description | CONN EDGECARD 130POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC65DREH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC65DREH S93 ASC65DREHS93 |
ASC65DREH-S93 Specification Sheet
CONN EDGECARD 130POS .100 EYELET - ASC65DREH-S93 (ASC65DREH-S93-ND)
Related parts :CONN EDGECARD 130POS .100 EYELET - ASC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREH-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREH-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREN-S93-ND.
CONN EDGECARD 130POS .100 EYELET - GEC65DRES-S93
Order 'conn edgecard 130pos .100 eyelet - GEC65DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRES-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREH
Order 'conn edgecard 130pos .100 eyelet - ASC65DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREH-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREH-S734
Order 'conn edgecard 130pos .100 eyelet - ASC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREH-S734-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DREN-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ASC65DRES-S93
Order 'conn edgecard 130pos .100 eyelet - ASC65DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DRES-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - ESC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREH-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREI-S93
Order 'conn edgecard 130pos .100 eyelet - ESC65DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREI-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DREN-S93
Order 'conn edgecard 130pos .100 eyelet - ESC65DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DREN-S93-ND.
CONN EDGECARD 130POS .100 EYELET - ESC65DRES-S93
Order 'conn edgecard 130pos .100 eyelet - ESC65DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DRES-S93-ND.
CONN EDGECARD 130POS .100 EYELET - FMC65DREH-S93
Order 'conn edgecard 130pos .100 eyelet - FMC65DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC65DREH-S93-ND.
Send this link via E-Mail
Help With This Screen
