IC REG SW STEP DOWN 1A ADJ 8SOIC - ADP3050ARZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3050ARZ-R7DKR-ND |
1 25 100 250 500 |
4.07000 3.25800 2.53400 2.40732 2.35300 |
Extended Price
4.07 81.45 253.40 601.83 1176.50 |
| Manufacturer Part Number | ADP3050ARZ-R7 | |||
| Description | IC REG SW STEP DOWN 1A ADJ 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3050ARZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3.6 ~ 30 V |
| Voltage - Output | 1.25 ~ 12 V |
| Current - Output | 1A |
| Power - Output | 410mW |
| Package / Case | 8-SOIC |
| Packaging | Digi-Reel® |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 200kHz |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3050ARZ R7 ADP3050ARZR7 ADP3050ARZ R7DKR ND ADP3050ARZR7DKRND ADP3050ARZ-R7DKR |
ADP3050ARZ-R7 Specification Sheet
IC REG SW STEP DOWN 1A ADJ 8SOIC - ADP3050ARZ-R7 (ADP3050ARZ-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW STEP DOWN 1A ADJ 8SOIC - ADP3050ARZ-R7
Order 'ic reg sw step down 1a adj 8soic - ADP3050ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3050ARZ-R7CT-ND.
IC REG SW STEP DOWN 1A ADJ 8SOIC - ADP3050ARZ-R7
Order 'ic reg sw step down 1a adj 8soic - ADP3050ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3050ARZ-R7DKR-ND.
IC REG SW STEP DOWN 1A ADJ 8SOIC - ADP3050ARZ-R7
Order 'ic reg sw step down 1a adj 8soic - ADP3050ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-R7TR-ND.
IC REG SW STEP DOWN 1A 5V 8SOIC - ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
IC REG SW STEP DOWN 1A 8-VFQFPN - L5981
Order 'ic reg sw step down 1a 8-vfqfpn - L5981' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5981-ND.
IC REG SW STEP DOWN 1A 14TSSOP - LM5010MHX/NOPB
Order 'ic reg sw step down 1a 14tssop - LM5010MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010MHX-ND.
IC REG SW STEP DOWN 1A 10-LLP - LM5010SDX/NOPB
Order 'ic reg sw step down 1a 10-llp - LM5010SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010SDX-ND.
IC REG SW STEP DOWN HI EFF 8SOIC - LT1676CS8#TR
Order 'ic reg sw step down hi eff 8soic - LT1676CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1676CS8#TR-ND.
IC REG SW STEP DOWN HI EFF 8SOIC - LT1676IS8#TR
Order 'ic reg sw step down hi eff 8soic - LT1676IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1676IS8#TR-ND.
IC REG SW STEP DOWN ADJ 1A 8SOIC - ADP3050ARZ
Order 'ic reg sw step down adj 1a 8soic - ADP3050ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-ND.
IC REG SW STEP DOWN ADJ 1A 8SOIC - ADP3050ARZ-RL
Order 'ic reg sw step down adj 1a 8soic - ADP3050ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-RL-ND.
IC REG SW STEP DOWN 5V 1A 8SOIC - ADP3050ARZ-5-REEL
Order 'ic reg sw step down 5v 1a 8soic - ADP3050ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-REEL-ND.
IC REG SW STEP DOWN 5V 1A 8SOIC - ADP3050ARZ-5-REEL7
Order 'ic reg sw step down 5v 1a 8soic - ADP3050ARZ-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-REEL7-ND.
IC REG SW STEP DOWN 75V 14TSSOP - LM5010MH/NOPB
Order 'ic reg sw step down 75v 14tssop - LM5010MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010MH-ND.
IC REG SW STEP DOWN 75V 10-LLP - LM5010SD/NOPB
Order 'ic reg sw step down 75v 10-llp - LM5010SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5010SDCT-ND.
Send this link via E-Mail
Help With This Screen
