BOARD EVAL 2.5V-3.3V ADJ OUTPUT - ADP2102-4-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | ADP2102-4-EVALZ-ND |
1 |
75.90000 |
Extended Price
75.90 |
| Manufacturer Part Number | ADP2102-4-EVALZ | |||
| Description | BOARD EVAL 2.5V-3.3V ADJ OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2102-4-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 2.5 ~ 3.3V |
| Current - Output | 600mA |
| Voltage - Input | 2.7 ~ 5.5V |
| Frequency - Switching | - |
| Power - Output | - |
| Utilized IC / Part | ADP2102 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2102 4 EVALZ ADP21024EVALZ |
ADP2102-4-EVALZ Specification Sheet
BOARD EVAL 2.5V-3.3V ADJ OUTPUT - ADP2102-4-EVALZ (ADP2102-4-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL 2.5V-3.3V ADJ OUTPUT - ADP2102-4-EVALZ
Order 'board eval 2.5v-3.3v adj output - ADP2102-4-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-4-EVALZ-ND.
BOARD EVAL 0.8V-1.2V ADJ OUTPUT - ADP2102-1-EVALZ
Order 'board eval 0.8v-1.2v adj output - ADP2102-1-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-1-EVALZ-ND.
BOARD EVAL 1.2V-1.5V ADJ OUTPUT - ADP2102-2-EVALZ
Order 'board eval 1.2v-1.5v adj output - ADP2102-2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-2-EVALZ-ND.
BOARD EVAL 1.5V-1.875V ADJ OUTPT - ADP2102-3-EVALZ
Order 'board eval 1.5v-1.875v adj outpt - ADP2102-3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-3-EVALZ-ND.
BOARD EVAL ADP121-1 1.8V OUTPUT - ADP121CB-1.8-EVALZ
Order 'board eval adp121-1 1.8v output - ADP121CB-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-1.8-EVALZ-ND.
BOARD EVAL ADP121-1 2.0V OUTPUT - ADP121CB-2.0-EVALZ
Order 'board eval adp121-1 2.0v output - ADP121CB-2.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.0-EVALZ-ND.
BOARD EVAL ADP121-1 2.8V OUTPUT - ADP121CB-2.8-EVALZ
Order 'board eval adp121-1 2.8v output - ADP121CB-2.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-2.8-EVALZ-ND.
BOARD EVAL ADP121-1 3.0V OUTPUT - ADP121CB-3.0-EVALZ
Order 'board eval adp121-1 3.0v output - ADP121CB-3.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121CB-3.0-EVALZ-ND.
BOARD EVAL 2.5V ADJ ADP2105 - ADP2105-EVALZ
Order 'board eval 2.5v adj adp2105 - ADP2105-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-EVALZ-ND.
BOARD EVAL FOR 3.3V ADP1713 - ADP1713-3.3-EVALZ
Order 'board eval for 3.3v adp1713 - ADP1713-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713-3.3-EVALZ-ND.
BOARD EVAL FOR ADP1720-ADJ - ADP1720-EVALZ
Order 'board eval for adp1720-adj - ADP1720-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1720-EVALZ-ND.
BOARD EVAL ADP120 3.3V OUTPUT - ADP120-33-EVALZ
Order 'board eval adp120 3.3v output - ADP120-33-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP120-33-EVALZ-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR LP38502 ADJ VOLT - LP38502TJ-ADJEV
Order 'board eval for lp38502 adj volt - LP38502TJ-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38502TJ-ADJEV-ND.
Send this link via E-Mail
Help With This Screen
