SWITCH DIP PIANO 4POS SMD - ADP04S04 - Switches
Dip Switch Piano Tyco Electronics Alcoswitch ADP04S04
| Digi-Key Part Number | ADP04S04-ND |
525 |
1.64341 |
Extended Price
862.79 |
| Manufacturer Part Number | ADP04S04 | |||
| Description | SWITCH DIP PIANO 4POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP04S04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Piano |
| Orientation | Side Actuated |
| Number of Positions | 4 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.1A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP04S04 ADP04S04 |
ADP04S04 Specification Sheet
SWITCH DIP PIANO 4POS SMD - ADP04S04 (ADP04S04-ND) - Switches
Related parts Dip Switch Piano Tyco Electronics Alcoswitch ADP04S04SWITCH DIP PIANO 4POS SMD - ADP04S04
Order 'switch dip piano 4pos smd - ADP04S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number ADP04S04-ND.
SWITCH DIP PIANO 4POS SMD - ADP04SA
Order 'switch dip piano 4pos smd - ADP04SA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP04SA-ND.
SWITCH DIP PIANO 4POS SMD - ADP04S
Order 'switch dip piano 4pos smd - ADP04S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP04S-ND.
SWITCH DIP PIANO 4POS SMD - ADPA04SA
Order 'switch dip piano 4pos smd - ADPA04SA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADPA04SA-ND.
SWITCH DIP PIANO 4POS SMD - ADPA04S
Order 'switch dip piano 4pos smd - ADPA04S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADPA04S-ND.
SWITCH DIP PIANO 4POS SMD - GDP04S
Order 'switch dip piano 4pos smd - GDP04S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GDP04S-ND.
SWITCH DIP SPST 4POS - ATT475C04
Order 'switch dip spst 4pos - ATT475C04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number ATT475C04-ND.
SWITCH DIP PIANO 4POS BLACK T/H - 2-435802-9
Order 'switch dip piano 4pos black t/h - 2-435802-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-435802-9-ND.
SWITCH DIP PIANO 4POS BLACK T/H - 2-5435802-9
Order 'switch dip piano 4pos black t/h - 2-5435802-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5435802-9-ND.
SWITCH DIP PIANO 4POS - ADP0404
Order 'switch dip piano 4pos - ADP0404' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1356-ND.
SWITCH DIP PIANO 2POS SMD - ADP02SA
Order 'switch dip piano 2pos smd - ADP02SA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP02SA-ND.
SWITCH DIP PIANO 2POS SMD - ADP02S
Order 'switch dip piano 2pos smd - ADP02S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP02S-ND.
SWITCH DIP PIANO 5POS SMD - ADP05S
Order 'switch dip piano 5pos smd - ADP05S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP05S-ND.
SWITCH DIP PIANO 6POS SMD - ADP06SA
Order 'switch dip piano 6pos smd - ADP06SA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP06SA-ND.
SWITCH DIP PIANO 6POS SMD - ADP06S
Order 'switch dip piano 6pos smd - ADP06S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ADP06S-ND.
Options for Dip Switch Piano Tyco Electronics Alcoswitch ADP04S04
Send this link via E-Mail
Help With This Screen
