IC LINE DVR QUAD DIFF 16-TSSOP - ADN4667ARUZ
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARUZ
| Digi-Key Part Number | ADN4667ARUZ-ND |
192 |
1.62401 |
Extended Price
311.81 |
| Manufacturer Part Number | ADN4667ARUZ | |||
| Description | IC LINE DVR QUAD DIFF 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADN4667ARUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS644 |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADN4667ARUZ ADN4667ARUZ |
ADN4667ARUZ Specification Sheet
IC LINE DVR QUAD DIFF 16-TSSOP - ADN4667ARUZ (ADN4667ARUZ-ND)
Related parts Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARUZIC LINE DVR QUAD DIFF 16-TSSOP - ADN4667ARUZ
Order 'ic line dvr quad diff 16-tssop - ADN4667ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4667ARUZ-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC ADC 10BIT QUAD SRL 16-TSSOP - AD7811YRUZ
Order 'ic adc 10bit quad srl 16-tssop - AD7811YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-ND.
IC DAC 12BIT QUAD 2.5V 16-TSSOP - AD5327BRU
Order 'ic dac 12bit quad 2.5v 16-tssop - AD5327BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-ND.
IC DAC 12BIT QUAD 2.5V 16-TSSOP - AD5327BRUZ
Order 'ic dac 12bit quad 2.5v 16-tssop - AD5327BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRUZ-ND.
IC DAC 12BIT QUAD SRL 16-TSSOP - AD7398BRU-REEL7
Order 'ic dac 12bit quad srl 16-tssop - AD7398BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7398BRU-REEL7-ND.
IC DAC 10BIT QUAD SRL 16-TSSOP - AD7399BRU
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRU-ND.
IC DAC 10BIT QUAD SRL 16-TSSOP - AD7399BRU-REEL7
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRU-REEL7-ND.
IC DAC 10BIT QUAD SRL 16-TSSOP - AD7399BRUZ
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRUZ-ND.
IC DAC 10BIT QUAD SRL 16-TSSOP - AD7399BRUZ-REEL7
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRUZ-REEL7-ND.
IC DAC 12BIT QUAD SPI 16-TSSOP - AD5024BRUZ-REEL7
Order 'ic dac 12bit quad spi 16-tssop - AD5024BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5024BRUZ-REEL7-ND.
IC DAC 14BIT SERIAL IN 16-TSSOP - AD5531BRUZ
Order 'ic dac 14bit serial in 16-tssop - AD5531BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5531BRUZ-ND.
IC ADC 16BIT 3CH 16-TSSOP T/R - AD7706BRU-REEL
Order 'ic adc 16bit 3ch 16-tssop t/r - AD7706BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRU-REEL-ND.
IC ADC 24BIT 2CH 16-TSSOP T/R - AD7782BRU-REEL7
Order 'ic adc 24bit 2ch 16-tssop t/r - AD7782BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7782BRU-REEL7-ND.
Options for Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V ADN4667ARUZ
Send this link via E-Mail
Help With This Screen
