IC ADC 8BIT DUAL 1GSPS 128LQFP - ADC08D1020CIYB/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC08D1020CIYB-ND |
1 25 100 250 500 1000 5000 |
493.50000 460.60000 427.70000 417.83000 411.25000 407.96000 394.80000 |
Extended Price
493.50 11515.00 42770.00 104457.50 205625.00 407960.00 1974000.00 |
| Manufacturer Part Number | ADC08D1020CIYB/NOPB | |||
| Description | IC ADC 8BIT DUAL 1GSPS 128LQFP | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC08D1020CIYB/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 128-eLQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 1G |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC08D1020CIYB NOPB ADC08D1020CIYBNOPB ADC08D1020CIYB ND ADC08D1020CIYBND ADC08D1020CIYB |
ADC08D1020CIYB/NOPB Specification Sheet
IC ADC 8BIT DUAL 1GSPS 128LQFP - ADC08D1020CIYB/NOPB (ADC08D1020CIYB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT DUAL 1GSPS 128LQFP - ADC08D1020CIYB/NOPB
Order 'ic adc 8bit dual 1gsps 128lqfp - ADC08D1020CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1020CIYB-ND.
IC ADC 8BIT MPU 24-TSSOP - ADC08100CIMTC/NOPB
Order 'ic adc 8bit mpu 24-tssop - ADC08100CIMTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08100CIMTC-ND.
IC ADC 8BIT MPU 24-TSSOP - ADC08100CIMTCX/NOPB
Order 'ic adc 8bit mpu 24-tssop - ADC08100CIMTCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08100CIMTCX-ND.
IC ADC 8BIT 1.5GSPS 128-LQFP - ADC081500CIYB/NOPB
Order 'ic adc 8bit 1.5gsps 128-lqfp - ADC081500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081500CIYB-ND.
IC ADC 8BIT 60MSPS 24-TSSOP - ADC08L060CIMT/NOPB
Order 'ic adc 8bit 60msps 24-tssop - ADC08L060CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08L060CIMT-ND.
IC ADC 8BIT 24-TSSOP - ADC1175-50CIMTX/NOPB
Order 'ic adc 8bit 24-tssop - ADC1175-50CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC1175-50CIMTX-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADCS7478AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFCT-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADCS7478AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7478AIMFTR-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADCS7478AIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADCS7478AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7478AIMFDKR-ND.
IC ADC 8BIT 1GSPS DUAL 128-LQFP - ADC08D1000CIYB/NOPB
Order 'ic adc 8bit 1gsps dual 128-lqfp - ADC08D1000CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1000CIYB-ND.
IC ADC 8BIT 1.5GSPS DUAL 128LQFP - ADC08D1500CIYB/NOPB
Order 'ic adc 8bit 1.5gsps dual 128lqfp - ADC08D1500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1500CIYB-ND.
IC ADC 8BIT 500MSPS DUAL 128LQFP - ADC08D500CIYB/NOPB
Order 'ic adc 8bit 500msps dual 128lqfp - ADC08D500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D500CIYB-ND.
IC ADC 8BIT HS SERIAL I/O 8DIP - ADC08031CIN
Order 'ic adc 8bit hs serial i/o 8dip - ADC08031CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08031CIN-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08032CIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08032CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08032CIN-ND.
IC ADC 8BIT HS SERIAL I/O 14-DIP - ADC08034BIN
Order 'ic adc 8bit hs serial i/o 14-dip - ADC08034BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08034BIN-ND.
Send this link via E-Mail
Help With This Screen