IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7 - Integrated Circuits (ICs)
Analog Devices Inc (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.6 V ~ 3.6 V AD7148ACPZ-1500RL7
| Digi-Key Part Number | AD7148ACPZ-1500RL7CT-ND |
1 25 100 250 500 |
2.72000 2.17800 1.69400 1.60932 1.57300 |
Extended Price
2.72 54.45 169.40 402.33 786.50 |
| Manufacturer Part Number | AD7148ACPZ-1500RL7 | |||
| Description | IC CAP-TO-DGTL CONV PROG 16LFCSP | |||
| Quantity Available | 686 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7148ACPZ-1500RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-LFCSP |
| Type | Touch Sensing Controller |
| Supply Voltage | 2.6 V ~ 3.6 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 250k |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 16 b |
| Drawing Number | 505; CP-16-13; CP; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7148ACPZ 1500RL7 AD7148ACPZ1500RL7 AD7148ACPZ 1500RL7CT ND AD7148ACPZ1500RL7CTND AD7148ACPZ-1500RL7CT |
AD7148ACPZ-1500RL7 Specification Sheet
IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7 (AD7148ACPZ-1500RL7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.6 V ~ 3.6 V AD7148ACPZ-1500RL7IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 16lfcsp - AD7148ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7148ACPZ-1500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 16lfcsp - AD7148ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7148ACPZ-1500RL7DKR-ND.
IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 16lfcsp - AD7148ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7148ACPZ-1500RL7TR-ND.
IC CAP-TO-DGTL CONV PROG 16LFCSP - AD7148ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 16lfcsp - AD7148ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7148ACPZ-1REEL-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-1500RL7-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-1500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-1500RL7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1500RL7TR-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7142ACPZ-1REELCT-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-1REELTR-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-500RL7-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7142ACPZ-REELCT-ND.
IC CAP-TO-DGTL CONV PROG 32LFCSP - AD7142ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 32lfcsp - AD7142ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7142ACPZ-REELTR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1REEL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-REEL-ND.
Options for Analog Devices Inc (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.6 V ~ 3.6 V AD7148ACPZ-1500RL7
Send this link via E-Mail
Help With This Screen
