CONN CARDEDGE 124POS .050 30GOLD - ACB62DLRH
| Digi-Key Part Number | ACB62DLRH-ND |
10 |
34.87500 |
Extended Price
348.75 |
| Manufacturer Part Number | ACB62DLRH | |||
| Description | CONN CARDEDGE 124POS .050 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB62DLRH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB62DLRH ACB62DLRH |
ACB62DLRH Specification Sheet
CONN CARDEDGE 124POS .050 30GOLD - ACB62DLRH (ACB62DLRH-ND)
Related parts :CONN CARDEDGE 124POS .050 30GOLD - ACB62DLRH
Order 'conn cardedge 124pos .050 30gold - ACB62DLRH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DLRH-ND.
CONN CARDEDGE 124POS .050 30GOLD - ACB62DLTH
Order 'conn cardedge 124pos .050 30gold - ACB62DLTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB62DLTH-ND.
CONN CARDEDGE 124POS .050" SMD - GBB62DHFD
Order 'conn cardedge 124pos .050" smd - GBB62DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB62DHFD-ND.
CONN CARDEDGE 124POS .050" SMD - GBB62DHFN
Order 'conn cardedge 124pos .050" smd - GBB62DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB62DHFN-ND.
CONN CARDEDGE 124POS .050" SMD - GBB62DHFR
Order 'conn cardedge 124pos .050" smd - GBB62DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB62DHFR-ND.
CONN CARDEDGE 124POS .050" SMD - GBB62DHFT
Order 'conn cardedge 124pos .050" smd - GBB62DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB62DHFT-ND.
CONN CARDEDGE 124POS .050" SMD - GCB62DHFD
Order 'conn cardedge 124pos .050" smd - GCB62DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB62DHFD-ND.
CONN CARDEDGE 124POS .050" SMD - GCB62DHFN
Order 'conn cardedge 124pos .050" smd - GCB62DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB62DHFN-ND.
CONN CARDEDGE 124POS .050" SMD - GCB62DHFR
Order 'conn cardedge 124pos .050" smd - GCB62DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB62DHFR-ND.
CONN CARDEDGE 124POS .050" SMD - GCB62DHFT
Order 'conn cardedge 124pos .050" smd - GCB62DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB62DHFT-ND.
CONN CARDEDGE 12POS .050 30GOLD - ACB06DLRH
Order 'conn cardedge 12pos .050 30gold - ACB06DLRH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DLRH-ND.
CONN CARDEDGE 12POS .050 30GOLD - ACB06DLTH
Order 'conn cardedge 12pos .050 30gold - ACB06DLTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DLTH-ND.
CONN CARDEDGE 16POS .050 30GOLD - ACB08DLRH
Order 'conn cardedge 16pos .050 30gold - ACB08DLRH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DLRH-ND.
CONN CARDEDGE 16POS .050 30GOLD - ACB08DLTH
Order 'conn cardedge 16pos .050 30gold - ACB08DLTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DLTH-ND.
CONN CARDEDGE 20POS .050 30GOLD - ACB10DLRH
Order 'conn cardedge 20pos .050 30gold - ACB10DLRH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DLRH-ND.
Send this link via E-Mail
Help With This Screen
