Keywords:





BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B - Audio Products

Digi-Key Part Number AB3528B-ND
Price Break
100
Unit Price
.87000
Extended Price
87.00
Manufacturer Part NumberAB3528B
DescriptionBUZZER PIEZO ELEMENT 2.8KHZ 35MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB3528B
VendorPUI Audio
CategoryAudio Products
Frequency2.8kHz
Capacitance @ Frequency30000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance300 Ohm
PackagingBulk
Size1.38" Dia (35mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB3528B
AB3528B

AB3528B Specification Sheet

Image of BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B

BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B (AB3528B-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B
 Order 'buzzer piezo element 2.8khz 35mm - AB3528B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB3528B-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B
 Order 'buzzer piezo element 2.6khz 35mm - AB3526B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1015-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF
 Order 'buzzer piezo element 2.9khz 35mm - AB3529BF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1016-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26
 Order 'buzzer piezo element 2.6khz 35mm - CEB-35D26' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1128-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - CEB-35FD29
 Order 'buzzer piezo element 2.9khz 35mm - CEB-35FD29' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1131-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
 Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
 Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
 Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
 Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
 Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
 Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
 Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26 Next: BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF
BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B