TERM BLOCK PLUG 10POS 3.81MM - 1-284511-0 - Connectors
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Flange 1-284511-0
| Digi-Key Part Number | A98181-ND |
1 10 100 500 1000 5000 |
5.95000 5.35500 4.76000 4.16500 3.57000 3.21300 |
Extended Price
5.95 53.55 476.00 2082.50 3570.00 16065.00 |
| Manufacturer Part Number | 1-284511-0 | |||
| Description | TERM BLOCK PLUG 10POS 3.81MM | |||
| Quantity Available | 317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-284511-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 11A |
| Voltage | 300V |
| Wire Gauge | 14-30 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 284511 0 12845110 A98181 ND A98181ND A98181 |
1-284511-0 Specification Sheet
TERM BLOCK PLUG 10POS 3.81MM - 1-284511-0 (A98181-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Flange 1-284511-0TERM BLOCK PLUG 10POS 3.81MM - 1-284511-0
Order 'term block plug 10pos 3.81mm - 1-284511-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98181-ND.
TERM BLOCK PLUG 10POS 3.81MM - 1-284507-0
Order 'term block plug 10pos 3.81mm - 1-284507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98384-ND.
TERM BLOCK PLUG 10POS 3.5MM - 1-284506-0
Order 'term block plug 10pos 3.5mm - 1-284506-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98378-ND.
TERM BLOCK PLUG 10POS 3.5MM - 1-284510-0
Order 'term block plug 10pos 3.5mm - 1-284510-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98178-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284511-2
Order 'term block plug 12pos 3.81mm - 1-284511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98182-ND.
TERM BLOCK PLUG 10POS 5.08MM - 1-796634-0
Order 'term block plug 10pos 5.08mm - 1-796634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98229-ND.
TERM BLOCK PLUG 10POS STACK 5MM - 1-796640-0
Order 'term block plug 10pos stack 5mm - 1-796640-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98430-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284507-2
Order 'term block plug 12pos 3.81mm - 1-284507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98177-ND.
TERM BLOCK HEADER 10POS 5.08MM - 1-796636-0
Order 'term block header 10pos 5.08mm - 1-796636-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98425-ND.
TERM BLOCK PLUG 13POS 3.81MM GRN - 1-284511-3
Order 'term block plug 13pos 3.81mm grn - 1-284511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-3-ND.
TERM BLOCK PLUG 14POS 3.81MM GRN - 1-284511-4
Order 'term block plug 14pos 3.81mm grn - 1-284511-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-4-ND.
TERM BLOCK PLUG 15POS 3.81MM GRN - 1-284511-5
Order 'term block plug 15pos 3.81mm grn - 1-284511-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-5-ND.
TERM BLOCK PLUG 17POS 3.81MM GRN - 1-284511-7
Order 'term block plug 17pos 3.81mm grn - 1-284511-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-7-ND.
TERM BLOCK PLUG 18POS 3.81MM GRN - 1-284511-8
Order 'term block plug 18pos 3.81mm grn - 1-284511-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-8-ND.
TERM BLOCK PLUG 19POS 3.81MM GRN - 1-284511-9
Order 'term block plug 19pos 3.81mm grn - 1-284511-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-9-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Flange 1-284511-0
Send this link via E-Mail
Help With This Screen
