TERM BLOCK PLUG 8POS 3.5MM - 284506-8 - Connectors
| Digi-Key Part Number | A98174-ND |
1 10 100 500 1000 5000 |
3.58000 3.21800 2.86000 2.50250 2.14500 1.93050 |
Extended Price
3.58 32.18 286.00 1251.25 2145.00 9652.50 |
| Manufacturer Part Number | 284506-8 | |||
| Description | TERM BLOCK PLUG 8POS 3.5MM | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 284506-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.137" (3.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 8 |
| Wire Size | 14-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 11A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
284506 8 2845068 A98174 ND A98174ND A98174 |
284506-8 Specification Sheet
TERM BLOCK PLUG 8POS 3.5MM - 284506-8 (A98174-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 8POS VERT 5MM - 284040-8
Order 'term block plug 8pos vert 5mm - 284040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98366-ND.
TERM BLOCK PLUG 8POS STACK 5MM - 796640-8
Order 'term block plug 8pos stack 5mm - 796640-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98245-ND.
TERM BLOCK HEADER 8POS VERT 5MM - 282822-8
Order 'term block header 8pos vert 5mm - 282822-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98319-ND.
TERM BLOCK HEADER 8POS VERT 5MM - 796642-8
Order 'term block header 8pos vert 5mm - 796642-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98436-ND.
TERM BLOCK PLUG 8POS VERT 5.08MM - 284041-8
Order 'term block plug 8pos vert 5.08mm - 284041-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98132-ND.
TERM BLOCK RCPT 8POS VERT 5MM - 796683-8
Order 'term block rcpt 8pos vert 5mm - 796683-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-8-ND.
TERM BLOCK PLUG 8POS 5MM GREEN - 282830-8
Order 'term block plug 8pos 5mm green - 282830-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98330-ND.
TERM BLOCK PLUG 8POS 3.5MM - 284506-8
Order 'term block plug 8pos 3.5mm - 284506-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98174-ND.
TERM BLOCK PLUG 8POS R/A 5MM - 796858-8
Order 'term block plug 8pos r/a 5mm - 796858-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98282-ND.
TERM BLOCK PLUG 3POS VERT 5MM - 284040-3
Order 'term block plug 3pos vert 5mm - 284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98364-ND.
CONN TERM BLOCK PLUG 8POS - 284047-8
Order 'conn term block plug 8pos - 284047-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284047-8-ND.
TERM BLOCK PLUG 8POS 3.5MM - 284510-8
Order 'term block plug 8pos 3.5mm - 284510-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98390-ND.
TERM BLOCK PLUG 8POS 3.81MM - 284511-8
Order 'term block plug 8pos 3.81mm - 284511-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98395-ND.
TERM BLOCK PLUG 8POS 5.08MM BLU - 8-1437426-0
Order 'term block plug 8pos 5.08mm blu - 8-1437426-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437426-0-ND.
CONN TERM BLOCK PLUG 8POS - 796635-8
Order 'conn term block plug 8pos - 796635-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796635-8-ND.
Send this link via E-Mail
Help With This Screen