TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0
| Digi-Key Part Number | A98126-ND |
1 10 100 500 1000 5000 |
4.90000 4.41000 3.92000 3.43000 2.94000 2.64600 |
Extended Price
4.90 44.10 392.00 1715.00 2940.00 13230.00 |
| Manufacturer Part Number | 1-284040-0 | |||
| Description | TERM BLOCK PLUG 10POS VERT 5MM | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-284040-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 10 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 284040 0 12840400 A98126 ND A98126ND A98126 |
1-284040-0 Specification Sheet
TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0 (A98126-ND)
Related parts:TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0
Order 'term block plug 10pos vert 5mm - 1-284040-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98126-ND.
TERM BLOCK HEADER 10POS VERT 5MM - 1-282822-0
Order 'term block header 10pos vert 5mm - 1-282822-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98320-ND.
TERM BLOCK PLUG 10POS STACK 5MM - 1-796640-0
Order 'term block plug 10pos stack 5mm - 1-796640-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98430-ND.
TERM BLOCK PLUG 11POS VERT 5MM - 1-284040-1
Order 'term block plug 11pos vert 5mm - 1-284040-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284040-1-ND.
TERM BLOCK PLUG 12POS VERT 5MM - 1-284040-2
Order 'term block plug 12pos vert 5mm - 1-284040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98127-ND.
TERM BLOCK HDR 10POS VERT 5MM - 1-796642-0
Order 'term block hdr 10pos vert 5mm - 1-796642-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98247-ND.
TERM BLOCK HDR 10POS VERT 5.08MM - 1-282825-0
Order 'term block hdr 10pos vert 5.08mm - 1-282825-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98070-ND.
TERM BLOCK PLUG 10PS VERT 5.08MM - 1-284041-0
Order 'term block plug 10ps vert 5.08mm - 1-284041-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98133-ND.
TERM BLK PLUG 10POS VERT 5.08MM - 1-796861-0
Order 'term blk plug 10pos vert 5.08mm - 1-796861-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98294-ND.
TERM BLOCK HDR 10POS VERT 5.08MM - 1-796867-0
Order 'term block hdr 10pos vert 5.08mm - 1-796867-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98312-ND.
TERM BLOCK PLUG 3POS VERT 5MM - 284040-3
Order 'term block plug 3pos vert 5mm - 284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98364-ND.
TERM BLOCK PLUG 6POS VERT 5MM - 284040-6
Order 'term block plug 6pos vert 5mm - 284040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98365-ND.
TERM BLOCK PLUG 8POS VERT 5MM - 284040-8
Order 'term block plug 8pos vert 5mm - 284040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98366-ND.
TERM BLOCK PLUG 7POS VERT 5MM - 284040-7
Order 'term block plug 7pos vert 5mm - 284040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284040-7-ND.
TERM BLOCK PLUG 9POS VERT 5MM - 284040-9
Order 'term block plug 9pos vert 5mm - 284040-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284040-9-ND.
Send this link via E-Mail
Help With This Screen