Keywords:





Alternative products for TERM BLOCK 2POS 2.08MM SCREWLESS - 1437671-1

TERM BLOCK 2POS 2.08MM SCREWLESS - 1437671-1 (A97958-ND) - Connectors

Related parts Connectors:
TERM BLOCK 2POS 2.08MM SCREWLESS - 1437671-1
 Order 'term block 2pos 2.08mm screwless - 1437671-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97958-ND.
TERM BLOCK 3POS 5.08MM SCREWLESS - 1437671-4
 Order 'term block 3pos 5.08mm screwless - 1437671-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97959-ND.
TERM BLOCK 4POS 5.08MM SCREWLESS - 1437671-6
 Order 'term block 4pos 5.08mm screwless - 1437671-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97960-ND.
TERM BLOCK 5POS 5.08MM SCREWLESS - 1437671-7
 Order 'term block 5pos 5.08mm screwless - 1437671-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97961-ND.
TERM BLOCK 6POS 5.08MM SCREWLESS - 1437671-9
 Order 'term block 6pos 5.08mm screwless - 1437671-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97962-ND.
TERM BLOCK 12PS 5.08MM SCREWLESS - 1-1437671-5
 Order 'term block 12ps 5.08mm screwless - 1-1437671-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98314-ND.
TERM BLOCK 8POS 5.08MM SCREWLESS - 1-1437671-1
 Order 'term block 8pos 5.08mm screwless - 1-1437671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97963-ND.
TERM BLOCK 10PS 5.08MM SCREWLESS - 1-1437671-3
 Order 'term block 10ps 5.08mm screwless - 1-1437671-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97964-ND.
CONN TERM BLOCK 2POS 22-14AWG - 1-796607-0
 Order 'conn term block 2pos 22-14awg - 1-796607-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796607-0-ND.
TERM BLOCK 9POS VERT .200 IN - 1-1437671-2
 Order 'term block 9pos vert .200 in - 1-1437671-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437671-2-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 1-1437671-0
 Order 'term block rcpt 7pos vert 5.08mm - 1-1437671-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437671-0-ND.
TERM BLOCK RCPT 13PS VERT 5.08MM - 1-1437671-6
 Order 'term block rcpt 13ps vert 5.08mm - 1-1437671-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437671-6-ND.
TERM BLOCK 2POS .4375" PCP - 2-1546561-2
 Order 'term block 2pos .4375" pcp - 2-1546561-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546561-2-ND.
TERM BLOCK 2POS VERT .375 - 4-1546158-4
 Order 'term block 2pos vert .375 - 4-1546158-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1546158-4-ND.
CONN TERM BLOCK 5POS 22-14AWG - 796607-1
 Order 'conn term block 5pos 22-14awg - 796607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796607-1-ND.

Send this link via E-Mail
Help With This Screen

TERM BLOCK 2POS 2.08MM SCREWLESS - 1437671-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK 2POS 14.28MM - TB300-02 Next: TERM BLOCK 2POS 24-10AWG FUSE - 1437429-2
TERM BLOCK 2POS 2.08MM SCREWLESS - 1437671-1