CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
| Digi-Key Part Number | A97944TR-ND |
480 2400 4800 |
1.66500 1.47630 1.38750 |
Extended Price
799.20 3543.12 6660.00 |
| Manufacturer Part Number | 1888247-2 | |||
| Description | CONN PT USE W/SFP+ CAGE 15AU SMD | |||
| Quantity Available | 480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1888247-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SFP |
| Number of Positions | 20 |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Connector Style | Receptacle |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1888247 2 18882472 A97944TR ND A97944TRND A97944TR |
1888247-2 Specification Sheet
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2 (A97944TR-ND)
Related parts:CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944CT-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944DKR-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97944TR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943CT-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943DKR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97943TR-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430CT-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430TR-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97430DKR-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431CT-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431TR-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97431DKR-ND.
CONN HEADER 2POS DL R/A 15AU SMD - 794622-2
Order 'conn header 2pos dl r/a 15au smd - 794622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794622-2-ND.
CONN HEADER 2POS DL R/A 15AU SMD - 794625-2
Order 'conn header 2pos dl r/a 15au smd - 794625-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794625-2-ND.
CONN HEADR 12POS DL R/A 15AU SMD - 1-794622-2
Order 'conn headr 12pos dl r/a 15au smd - 1-794622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794622-2-ND.
Send this link via E-Mail
Help With This Screen