CONN CARDEDGE 60 DL POS .050 PCI - 5145154-8
| Digi-Key Part Number | A97906-ND |
1 25 100 500 1000 |
3.17000 1.98480 1.73380 1.55442 1.43485 |
Extended Price
3.17 49.62 173.38 777.21 1434.85 |
| Manufacturer Part Number | 5145154-8 | |||
| Description | CONN CARDEDGE 60 DL POS .050 PCI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5145154-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold, 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Series | Standard Edge .050 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Natural |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5145154 8 51451548 A97906 ND A97906ND A97906 |
5145154-8 Specification Sheet
CONN CARDEDGE 60 DL POS .050 PCI - 5145154-8 (A97906-ND)
Related parts:CONN CARDEDGE 60 DL POS .050 PCI - 5145154-8
Order 'conn cardedge 60 dl pos .050 pci - 5145154-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97906-ND.
CONN CARDEDGE 60 DL POS .050 PCI - 5145154-4
Order 'conn cardedge 60 dl pos .050 pci - 5145154-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97905-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145166-8-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145154-8-ND.
CONN CARDEDGE 36 DL POS VERT PCB - 1-1437276-9
Order 'conn cardedge 36 dl pos vert pcb - 1-1437276-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437276-9-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145165-4
Order 'conn card edge 92 pos .050 pci - 5145165-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145246-1
Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145246-1-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145154-4-ND.
Send this link via E-Mail
Help With This Screen