CABLE HDMI-DVI .25M - 1770020-3
| Digi-Key Part Number | A35085-ND |
50 |
13.79000 |
Extended Price
689.50 |
| Manufacturer Part Number | 1770020-3 | |||
| Description | CABLE HDMI-DVI .25M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1770020-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Video DVI-D Male Single Link to HDMI Male |
| Overall Length | 250.000 mm [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Usage | Multi Media Cables |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1770020 3 17700203 A35085 ND A35085ND A35085 |
1770020-3 Specification Sheet
CABLE HDMI-DVI .25M - 1770020-3 (A35085-ND)
Related parts:CABLE HDMI-DVI .25M - 1770020-3
Order 'cable hdmi-dvi .25m - 1770020-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35085-ND.
CABLE HDMI-DVI 2M - 1770020-1
Order 'cable hdmi-dvi 2m - 1770020-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35083-ND.
CABLE HDMI-DVI 3M - 1770020-2
Order 'cable hdmi-dvi 3m - 1770020-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35084-ND.
CABLE HDMI-DVI .5M - 1770020-4
Order 'cable hdmi-dvi .5m - 1770020-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35086-ND.
CABLE HDMI-DVI 1M - 1770020-6
Order 'cable hdmi-dvi 1m - 1770020-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35088-ND.
CABLE HDMI-DVI .75M - 1770020-5
Order 'cable hdmi-dvi .75m - 1770020-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35087-ND.
CABLE HDMI-HDMI .25M - 1770019-3
Order 'cable hdmi-hdmi .25m - 1770019-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35079-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1747981-3-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35074CT-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35074TR-ND.
CABLE HDMI-HDMI 2M - 1770019-1
Order 'cable hdmi-hdmi 2m - 1770019-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35077-ND.
CABLE HDMI-HDMI 3M - 1770019-2
Order 'cable hdmi-hdmi 3m - 1770019-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35078-ND.
CABLE HDMI-HDMI .5M - 1770019-4
Order 'cable hdmi-hdmi .5m - 1770019-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35080-ND.
CABLE HDMI-HDMI .75M - 1770019-5
Order 'cable hdmi-hdmi .75m - 1770019-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35081-ND.
CABLE HDMI-HDMI 1M - 1770019-6
Order 'cable hdmi-hdmi 1m - 1770019-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35082-ND.
Send this link via E-Mail
Help With This Screen