CONN PLUG 2POS LIGHT-N-LOK - 2008141-1 - Connectors
| Digi-Key Part Number | A97615-ND |
1 25 100 500 1000 5000 |
.57000 .51640 .36580 .32274 .28616 .26895 |
Extended Price
0.57 12.91 36.58 161.37 286.16 1344.75 |
| Manufacturer Part Number | 2008141-1 | |||
| Description | CONN PLUG 2POS LIGHT-N-LOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2008141-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Plug, Male Pin |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Series | LIGHT-N-LOK |
| Wire Size | 18 AWG |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | Poke-In |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Wire Type | Discrete |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2008141 1 20081411 A97615 ND A97615ND A97615 |
2008141-1 Specification Sheet
CONN PLUG 2POS LIGHT-N-LOK - 2008141-1 (A97615-ND) - Connectors
Related parts Connectors :CONN PLUG 2POS LIGHT-N-LOK - 2008141-1
Order 'conn plug 2pos light-n-lok - 2008141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97615-ND.
CONN RCPT 2POS LIGHT-N-LOK - 2008142-1
Order 'conn rcpt 2pos light-n-lok - 2008142-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97616-ND.
CONN PLUG 2POS .140MATE-N-LOK - 1-350344-0
Order 'conn plug 2pos .140mate-n-lok - 1-350344-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25469-ND.
CONN PLUG 2POS MATE-N-LOK - 1-480393-1
Order 'conn plug 2pos mate-n-lok - 1-480393-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25757-ND.
CONN MATED PAIR 2POS LIGHT-N-LOK - 2008144-1
Order 'conn mated pair 2pos light-n-lok - 2008144-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97617-ND.
CONN PLUG 2POS .100 30-26AWG - 103947-1
Order 'conn plug 2pos .100 30-26awg - 103947-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103947-1-ND.
CONN PLUG 2POS .100 POLAR TIN - 103950-1
Order 'conn plug 2pos .100 polar tin - 103950-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103950-1-ND.
CONN PLUG 2POS .100 POLAR GOLD - 103952-1
Order 'conn plug 2pos .100 polar gold - 103952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103952-1-ND.
CONN PLUG 2POS .100 POLAR 30AU - 103946-1
Order 'conn plug 2pos .100 polar 30au - 103946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28434-ND.
CONN PLUG 2POS .100 POLAR 15AU - 103945-1
Order 'conn plug 2pos .100 polar 15au - 103945-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28435-ND.
CONN PLUG 2POS .100 POLAR TIN - 103944-1
Order 'conn plug 2pos .100 polar tin - 103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28436-ND.
CONN PLUG 2POS MINI UNIV-MNL BLK - 1-172165-9
Order 'conn plug 2pos mini univ-mnl blk - 1-172165-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172165-9-ND.
CONN PLUG 2POS .156 IN-LINE - 178125-1
Order 'conn plug 2pos .156 in-line - 178125-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 178125-1-ND.
CONN PLUG 2POS UMNL-II (2PC) - 770017-1
Order 'conn plug 2pos umnl-ii (2pc) - 770017-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14240-ND.
CONN PLUG 2POS 94V-2 UNI-MATE - 1-480698-0
Order 'conn plug 2pos 94v-2 uni-mate - 1-480698-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1448-ND.
Send this link via E-Mail
Help With This Screen