CABLE HDMI-DVI 2M - 1770020-1
| Digi-Key Part Number | A35083-ND |
1 25 100 500 1000 |
24.86000 19.33760 15.47000 14.36500 13.81250 |
Extended Price
24.86 483.44 1547.00 7182.50 13812.50 |
| Manufacturer Part Number | 1770020-1 | |||
| Description | CABLE HDMI-DVI 2M | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1770020-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Video DVI-D Male Single Link to HDMI Male |
| Overall Length | 2000.000 mm [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Usage | Multi Media Cables |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1770020 1 17700201 A35083 ND A35083ND A35083 |
1770020-1 Specification Sheet
CABLE HDMI-DVI 2M - 1770020-1 (A35083-ND)
Related parts:CABLE HDMI-DVI 2M - 1770020-1
Order 'cable hdmi-dvi 2m - 1770020-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35083-ND.
CABLE HDMI-DVI 3M - 1770020-2
Order 'cable hdmi-dvi 3m - 1770020-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35084-ND.
CABLE HDMI-DVI .25M - 1770020-3
Order 'cable hdmi-dvi .25m - 1770020-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35085-ND.
CABLE HDMI-DVI .5M - 1770020-4
Order 'cable hdmi-dvi .5m - 1770020-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35086-ND.
CABLE HDMI-DVI 1M - 1770020-6
Order 'cable hdmi-dvi 1m - 1770020-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35088-ND.
CABLE HDMI-DVI .75M - 1770020-5
Order 'cable hdmi-dvi .75m - 1770020-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35087-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1747981-3-ND.
CABLE HDMI-HDMI 2M - 1770019-1
Order 'cable hdmi-hdmi 2m - 1770019-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35077-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE UMCC PLUG-SMA JACK .2M - 2032440-1
Order 'cable umcc plug-sma jack .2m - 2032440-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36232-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35071CT-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35071TR-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-1
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35072-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-2
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35073-ND.
Send this link via E-Mail
Help With This Screen