DIP SWITCH - A6S-3101-H - Switches
| Digi-Key Part Number | A6S-3101-H-ND |
55 |
1.22036 |
Extended Price
67.12 |
| Manufacturer Part Number | A6S-3101-H | |||
| Description | DIP SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6S-3101-H |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 3 |
| Circuit | SPST |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6S 3101 H A6S3101H |
A6S-3101-H Specification Sheet
DIP SWITCH - A6S-3101-H (A6S-3101-H-ND) - Switches
Related parts Switches :DIP SWITCH - A6S-3101-H
Order 'dip switch - A6S-3101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3101-H-ND.
DIP SWITCH - A6S-0101-H
Order 'dip switch - A6S-0101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0101-H-ND.
DIP SWITCH - A6S-0102-H
Order 'dip switch - A6S-0102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-H-ND.
DIP SWITCH - A6S-0104-H
Order 'dip switch - A6S-0104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0104-H-ND.
DIP SWITCH - A6S-2101-H
Order 'dip switch - A6S-2101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-H-ND.
DIP SWITCH - A6S-3102-H
Order 'dip switch - A6S-3102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3102-H-ND.
DIP SWITCH - A6S-3104-H
Order 'dip switch - A6S-3104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3104-H-ND.
DIP SWITCH - A6S-4101-H
Order 'dip switch - A6S-4101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4101-H-ND.
DIP SWITCH - A6S-5101-H
Order 'dip switch - A6S-5101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-5101-H-ND.
DIP SWITCH - A6S-6101-H
Order 'dip switch - A6S-6101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6101-H-ND.
DIP SWITCH - A6S-7101-H
Order 'dip switch - A6S-7101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7101-H-ND.
DIP SWITCH - A6S-7102-H
Order 'dip switch - A6S-7102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7102-H-ND.
DIP SWITCH - A6S-7104-H
Order 'dip switch - A6S-7104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7104-H-ND.
DIP SWITCH - A6S-8101-H
Order 'dip switch - A6S-8101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8101-H-ND.
DIP SWITCH - A6S-9101-H
Order 'dip switch - A6S-9101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-9101-H-ND.
Send this link via E-Mail
Help With This Screen
