TAPE AND REEL DIPSWITCH - A6S-2101-PH
Dip Switch Standard Omron Electronics Inc-ECB Div A6S-2101-PH
| Digi-Key Part Number | A6S-2101-PH-ND |
900 |
.83206 |
Extended Price
748.85 |
| Manufacturer Part Number | A6S-2101-PH | |||
| Description | TAPE AND REEL DIPSWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6S-2101-PH |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 2 |
| Circuit | SPST |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6S 2101 PH A6S2101PH |
A6S-2101-PH Specification Sheet
TAPE AND REEL DIPSWITCH - A6S-2101-PH (A6S-2101-PH-ND)
Related parts Dip Switch Standard Omron Electronics Inc-ECB Div A6S-2101-PHTAPE AND REEL DIPSWITCH - A6S-2101-PH
Order 'tape and reel dipswitch - A6S-2101-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-0102-PH
Order 'tape and reel dipswitch - A6S-0102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-2102-PH
Order 'tape and reel dipswitch - A6S-2102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-3102-PH
Order 'tape and reel dipswitch - A6S-3102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-3102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-4102-PH
Order 'tape and reel dipswitch - A6S-4102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-5102-PH
Order 'tape and reel dipswitch - A6S-5102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-5102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-6102-PH
Order 'tape and reel dipswitch - A6S-6102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-6102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-7102-PH
Order 'tape and reel dipswitch - A6S-7102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-8102-PH
Order 'tape and reel dipswitch - A6S-8102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-8102-PH-ND.
TAPE AND REEL DIPSWITCH - A6S-9102-PH
Order 'tape and reel dipswitch - A6S-9102-PH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-9102-PH-ND.
SWITCH DIP 2POS TOP ACT SMT - A6S-2101
Order 'switch dip 2pos top act smt - A6S-2101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-ND.
DIP SWITCH - A6S-2101-H
Order 'dip switch - A6S-2101-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-H-ND.
CONN FPC 10POS 0.5MM SMT - XF2H-1015-1LW
Order 'conn fpc 10pos 0.5mm smt - XF2H-1015-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OC639TR-ND.
CONN FPC 12POS 0.5MM SMT - XF2H-1215-1LW
Order 'conn fpc 12pos 0.5mm smt - XF2H-1215-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OC640TR-ND.
CONN FPC 13POS 0.5MM SMT - XF2H-1315-1LW
Order 'conn fpc 13pos 0.5mm smt - XF2H-1315-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OC641TR-ND.
Options for Dip Switch Standard Omron Electronics Inc-ECB Div A6S-2101-PH
Send this link via E-Mail
Help With This Screen
