ASSEMBLED L P B - A3PJ-90A11-24EO - Switches
| Digi-Key Part Number | A3PJ-90A11-24EO-ND |
1 |
61.79000 |
Extended Price
61.79 |
| Manufacturer Part Number | A3PJ-90A11-24EO | |||
| Description | ASSEMBLED L P B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3PJ-90A11-24EO |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Orange |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | On-Mom |
| Termination Style | Solder, Quick Connect - .110" (2.8mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3PJ 90A11 24EO A3PJ90A1124EO |
A3PJ-90A11-24EO Specification Sheet
ASSEMBLED L P B - A3PJ-90A11-24EO (A3PJ-90A11-24EO-ND) - Switches
Related parts Switches :ASSEMBLED L P B - A3PJ-90A11-24EO
Order 'assembled l p b - A3PJ-90A11-24EO' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PJ-90A11-24EO-ND.
ASSEMBLED L P B - A3PJ-90A11-24ER
Order 'assembled l p b - A3PJ-90A11-24ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PJ-90A11-24ER-ND.
ASSEMBLED L P B - A3PJ-90A11-24EW
Order 'assembled l p b - A3PJ-90A11-24EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PJ-90A11-24EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EO
Order 'assembled lighted pushbutton - M2PJ-90A11-24EO' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EO-ND.
LIGHTED PUSH BUTTON - A3PA-90A11-24EO
Order 'lighted push button - A3PA-90A11-24EO' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PA-90A11-24EO-ND.
LIGHTED PUSH BUTTON - A3PJ-90A11-24EG
Order 'lighted push button - A3PJ-90A11-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PJ-90A11-24EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EG
Order 'assembled lighted pushbutton - M2PJ-90A11-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24ER
Order 'assembled lighted pushbutton - M2PJ-90A11-24ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EW
Order 'assembled lighted pushbutton - M2PJ-90A11-24EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EW-ND.
SOCKET 8 PIN OCTAL CHASSIS MNT - P3G-08
Order 'socket 8 pin octal chassis mnt - P3G-08' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z883-ND.
SOCKET 11 OCTAL OPTO SENSOR - 11PFA
Order 'socket 11 octal opto sensor - 11PFA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 11PFA-ND.
SOCKET TRACK MNT OPTO SENSOR - 14PFA
Order 'socket track mnt opto sensor - 14PFA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 14PFA-ND.
SOCKET TRACK MNT E4R CNTRL - 8PFA1
Order 'socket track mnt e4r cntrl - 8PFA1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 8PFA1-ND.
SOCKET TRACK MNT E4R OPTO - 8PFA
Order 'socket track mnt e4r opto - 8PFA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 8PFA-ND.
CONNECTOR EDGE FRONT MNT - A7B-CP
Order 'connector edge front mnt - A7B-CP' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A7B-CP-ND.
Send this link via E-Mail
Help With This Screen
