ASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00ER
SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC Omron Electronics Inc-ECB Div A3DT-90A1-00ER
| Digi-Key Part Number | A3DT-90A1-00ER-ND |
1 |
16.41000 |
Extended Price
16.41 |
| Manufacturer Part Number | A3DT-90A1-00ER | |||
| Description | ASSEMBLED LIGHTED PUSHBUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DT-90A1-00ER |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 1.7 VDC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DT 90A1 00ER A3DT90A100ER |
A3DT-90A1-00ER Specification Sheet
ASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00ER (A3DT-90A1-00ER-ND)
Related parts SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC Omron Electronics Inc-ECB Div A3DT-90A1-00ERASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00ER
Order 'assembled lighted pushbutton - A3DT-90A1-00ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DT-90A1-00ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DA-90A1-00ER
Order 'assembled lighted pushbutton - A3DA-90A1-00ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DA-90A1-00ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00EG
Order 'assembled lighted pushbutton - A3DT-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DT-90A1-00EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90A1-12EY
Order 'assembled lighted pushbutton - A3CJ-90A1-12EY' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A1-12EY-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90A1-24ER
Order 'assembled lighted pushbutton - A3CJ-90A1-24ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A1-24ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DA-90A1-00EG
Order 'assembled lighted pushbutton - A3DA-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DA-90A1-00EG-ND.
ASSEMLBED LIGHTED PUSHBUTTON - A3CJ-90A1-24EG
Order 'assemlbed lighted pushbutton - A3CJ-90A1-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A1-24EG-ND.
LIGHTED PUSHBUTTON - A3CT-90A1-06W
Order 'lighted pushbutton - A3CT-90A1-06W' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A1-06W-ND.
LIGHTED PUSHBUTTON - A3CT-90A1-24EG
Order 'lighted pushbutton - A3CT-90A1-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A1-24EG-ND.
LIGHTED PUSHBUTTON - A3CT-90A1-24EY
Order 'lighted pushbutton - A3CT-90A1-24EY' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A1-24EY-ND.
LIGHTED PUSHBUTTON - A3DJ-90A1-00EG
Order 'lighted pushbutton - A3DJ-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DJ-90A1-00EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CA-90B1-12EW
Order 'assembled lighted pushbutton - A3CA-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90B1-12EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90B1-12EW
Order 'assembled lighted pushbutton - A3CJ-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90B1-12EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CT-90B1-12EW
Order 'assembled lighted pushbutton - A3CT-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90B1-12EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EG
Order 'assembled lighted pushbutton - M2PJ-90A11-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EG-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.1A @ 30VDC Omron Electronics Inc-ECB Div A3DT-90A1-00ER
Send this link via E-Mail
Help With This Screen
