ASSEMBLED LIGHTED PUSHBUTTON - A3CA-90B1-12EW - Switches
| Digi-Key Part Number | A3CA-90B1-12EW-ND |
1 |
32.28000 |
Extended Price
32.28 |
| Manufacturer Part Number | A3CA-90B1-12EW | |||
| Description | ASSEMBLED LIGHTED PUSHBUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CA-90B1-12EW |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Illumination Type, Color | LED, White |
| Illumination Voltage (Nominal) | 12 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CA 90B1 12EW A3CA90B112EW |
A3CA-90B1-12EW Specification Sheet
ASSEMBLED LIGHTED PUSHBUTTON - A3CA-90B1-12EW (A3CA-90B1-12EW-ND) - Switches
Related parts Switches :ASSEMBLED LIGHTED PUSHBUTTON - A3CA-90B1-12EW
Order 'assembled lighted pushbutton - A3CA-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90B1-12EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90B1-12EW
Order 'assembled lighted pushbutton - A3CJ-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90B1-12EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CT-90B1-12EW
Order 'assembled lighted pushbutton - A3CT-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90B1-12EW-ND.
NON-LIGHTED PUSHBUTTON - A3CA-501B
Order 'non-lighted pushbutton - A3CA-501B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-501B-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90A1-12EY
Order 'assembled lighted pushbutton - A3CJ-90A1-12EY' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A1-12EY-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3CJ-90A1-24ER
Order 'assembled lighted pushbutton - A3CJ-90A1-24ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A1-24ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DA-90A1-00EG
Order 'assembled lighted pushbutton - A3DA-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DA-90A1-00EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DA-90A1-00ER
Order 'assembled lighted pushbutton - A3DA-90A1-00ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DA-90A1-00ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00EG
Order 'assembled lighted pushbutton - A3DT-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DT-90A1-00EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - A3DT-90A1-00ER
Order 'assembled lighted pushbutton - A3DT-90A1-00ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3DT-90A1-00ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EG
Order 'assembled lighted pushbutton - M2PJ-90A11-24EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EG-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EO
Order 'assembled lighted pushbutton - M2PJ-90A11-24EO' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EO-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24ER
Order 'assembled lighted pushbutton - M2PJ-90A11-24ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24ER-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A11-24EW
Order 'assembled lighted pushbutton - M2PJ-90A11-24EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A11-24EW-ND.
ASSEMBLED LIGHTED PUSHBUTTON - M2PJ-90A21-24EWW
Order 'assembled lighted pushbutton - M2PJ-90A21-24EWW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M2PJ-90A21-24EWW-ND.
Send this link via E-Mail
Help With This Screen
