SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-Y
ASSEMBLED PUSHBUTTON - A3CA-90A0-Y
| Digi-Key Part Number | A3CA-90A0-Y-ND |
1 |
18.92000 |
Extended Price
18.92 |
| Manufacturer Part Number | A3CA-90A0-Y | |||
| Description | ASSEMBLED PUSHBUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CA-90A0-Y |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CA 90A0 Y A3CA90A0Y |
A3CA-90A0-Y Specification Sheet
ASSEMBLED PUSHBUTTON - A3CA-90A0-Y (A3CA-90A0-Y-ND)
Related parts SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-YSPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-G
Order 'assembled pushbutton - A3CA-90A0-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90A0-G-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-R
Order 'assembled pushbutton - A3CA-90A0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90A0-R-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-Y
Order 'assembled pushbutton - A3CA-90A0-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90A0-Y-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CT-90A0-G
Order 'assembled pushbutton - A3CT-90A0-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A0-G-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CT-90A0-R
Order 'assembled pushbutton - A3CT-90A0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A0-R-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CT-90A0-Y
Order 'assembled pushbutton - A3CT-90A0-Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CT-90A0-Y-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90B1-12EW
Order 'assembled lighted pushbutton - A3CA-90B1-12EW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-90B1-12EW-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500A
Order 'lamp pushbutton - A3CA-500A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500A-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500G
Order 'lamp pushbutton - A3CA-500G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500G-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500GY
Order 'lamp/led pushbutton - A3CA-500GY' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500GY-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500R
Order 'lamp/led pushbutton - A3CA-500R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500R-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500W
Order 'lamp/led pushbutton - A3CA-500W' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500W-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-500Y
Order 'lamp/led pushbutton - A3CA-500Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-500Y-ND.
Accessories - Caps Switch Omron Electronics Inc-ECB Div A3CA-501B
Order 'non-lighted pushbutton - A3CA-501B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CA-501B-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CJ-90A0-G
Order 'pushbutton switch - A3CJ-90A0-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3CJ-90A0-G-ND.
Options for SPDT Pushbutton Switch On-Mom 1A @ 125VAC Omron Electronics Inc-ECB Div A3CA-90A0-Y
Send this link via E-Mail
Help With This Screen
