SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00R
SW PB RND MOM SPST-NO PCB - A3AT-91K1-00R - Switches
| Digi-Key Part Number | A3AT-91K1-00R-ND |
1 |
6.46000 |
Extended Price
6.46 |
| Manufacturer Part Number | A3AT-91K1-00R | |||
| Description | SW PB RND MOM SPST-NO PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AT-91K1-00R |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AT 91K1 00R A3AT91K100R |
SW PB RND MOM SPST-NO PCB - A3AT-91K1-00R (A3AT-91K1-00R-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00RSPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00R
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00R-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00A
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00A-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00B
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00B-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00D
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00D-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00G
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00G-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00H
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00H-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00L
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00L-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00Y
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00Y-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-90K1-00R
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00R-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AA-91K1-00R
Order 'sw pb sqr mom spst-no pcb - A3AA-91K1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AA-91K1-00R-ND.
SPST-NO Pushbutton Switch Off-On 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91L1-00R
Order 'sw pb rnd alt spst-no pcb - A3AT-91L1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91L1-00R-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00EG
Order 'sw pb ill rnd mom spst-no pcb - A3AT-91K1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00EG-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00ER
Order 'sw pb ill rnd mom spst-no pcb - A3AT-91K1-00ER' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00ER-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00EY
Order 'sw pb ill rnd mom spst-no pcb - A3AT-91K1-00EY' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00EY-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-90K1-00A
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00A-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC Omron Electronics Inc-ECB Div A3AT-91K1-00R
Send this link via E-Mail
Help With This Screen
