SW PB RND MOM SPDT SLD - A3AT-90A1-00R - Switches
SPDT Pushbutton Switch On-Mom 3A @ 125VAC Omron Electronics Inc-ECB Div A3AT-90A1-00R
| Digi-Key Part Number | A3AT-90A1-00R-ND |
1 |
10.96000 |
Extended Price
10.96 |
| Manufacturer Part Number | A3AT-90A1-00R | |||
| Description | SW PB RND MOM SPDT SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AT-90A1-00R |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AT 90A1 00R A3AT90A100R |
A3AT-90A1-00R Specification Sheet
SW PB RND MOM SPDT SLD - A3AT-90A1-00R (A3AT-90A1-00R-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 3A @ 125VAC Omron Electronics Inc-ECB Div A3AT-90A1-00RSW PB RND MOM SPDT SLD - A3AT-90A1-00R
Order 'sw pb rnd mom spdt sld - A3AT-90A1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90A1-00R-ND.
SW PB RND MOM SPDT SLD - A3AT-90A1-00A
Order 'sw pb rnd mom spdt sld - A3AT-90A1-00A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90A1-00A-ND.
SW PB RND MOM SPDT SLD - A3AT-90A1-00L
Order 'sw pb rnd mom spdt sld - A3AT-90A1-00L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90A1-00L-ND.
SW PB SQR MOM SPDT SLD - A3AA-90A1-00G
Order 'sw pb sqr mom spdt sld - A3AA-90A1-00G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AA-90A1-00G-ND.
SW PB SQR MOM SPDT SLD - A3AA-90A1-00L
Order 'sw pb sqr mom spdt sld - A3AA-90A1-00L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AA-90A1-00L-ND.
SW PB RND ALT SPDT SLD - A3AT-90B1-00G
Order 'sw pb rnd alt spdt sld - A3AT-90B1-00G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90B1-00G-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00R
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00R-ND.
SW PB RND MOM SPST-NO PCB - A3AT-91K1-00R
Order 'sw pb rnd mom spst-no pcb - A3AT-91K1-00R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91K1-00R-ND.
SW PB ILL SQR MOM SPDT SLD - A3AA-90A1-00EG
Order 'sw pb ill sqr mom spdt sld - A3AA-90A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AA-90A1-00EG-ND.
SW PB ILL RND MOM SPDT PCB - A3AT-91A1-00EG
Order 'sw pb ill rnd mom spdt pcb - A3AT-91A1-00EG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-91A1-00EG-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00A
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00A-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00B
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00B-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00D
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00D-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00G
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00G-ND.
SW PB RND MOM SPST-NO SLD - A3AT-90K1-00H
Order 'sw pb rnd mom spst-no sld - A3AT-90K1-00H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AT-90K1-00H-ND.
Options for SPDT Pushbutton Switch On-Mom 3A @ 125VAC Omron Electronics Inc-ECB Div A3AT-90A1-00R
Send this link via E-Mail
Help With This Screen
