SWITCH PB SPDT MOM 5A SOLD - A2A-4B
| Digi-Key Part Number | A2A-4B-ND |
1 |
6.62000 |
Extended Price
6.62 |
| Manufacturer Part Number | A2A-4B | |||
| Description | SWITCH PB SPDT MOM 5A SOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2A-4B |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2A 4B A2A4B |
A2A-4B Specification Sheet
SWITCH PB SPDT MOM 5A SOLD - A2A-4B (A2A-4B-ND)
Related parts :SWITCH PB SPDT MOM 5A SOLD - A2A-4B
Order 'switch pb spdt mom 5a sold - A2A-4B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A2A-4B-ND.
SWITCH PB SPDT MOM 5A SOLD - A2A-4A
Order 'switch pb spdt mom 5a sold - A2A-4A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A2A-4A-ND.
SWITCH PB SPDT MOM 5A SOLD - A2A-4R
Order 'switch pb spdt mom 5a sold - A2A-4R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A2A-4R-ND.
SWITCH PB SPDT MOM 5A SOLD - A2A-4Y
Order 'switch pb spdt mom 5a sold - A2A-4Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A2A-4Y-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GLD1
Order 'switch basic spdt pcb 5a pcb - SS-5GLD1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GLD1-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GLD2
Order 'switch basic spdt pcb 5a pcb - SS-5GLD2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GLD2-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD1
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD1-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD2
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD2-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD-ND.
SWITCH PB SQUARE MOM SPDT BLUE - A165-AAM-1
Order 'switch pb square mom spdt blue - A165-AAM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-AAM-1-ND.
SWITCH PB SQUARE MOM SPDT BLACK - A165-ABM-1
Order 'switch pb square mom spdt black - A165-ABM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-ABM-1-ND.
SWITCH PB SQUARE MOM SPDT GREEN - A165-AGM-1
Order 'switch pb square mom spdt green - A165-AGM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-AGM-1-ND.
SWITCH PB SQUARE MOM SPDT RED - A165-ARM-1
Order 'switch pb square mom spdt red - A165-ARM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-ARM-1-ND.
SWITCH PB SQUARE MOM SPDT WHITE - A165-AWM-1
Order 'switch pb square mom spdt white - A165-AWM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-AWM-1-ND.
SWITCH PB SQUARE MOM SPDT YELLOW - A165-AYM-1
Order 'switch pb square mom spdt yellow - A165-AYM-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-AYM-1-ND.
Send this link via E-Mail
Help With This Screen
