CABLE HDMI-HDMI 2M - 1770019-1 - Cable Assemblies
| Digi-Key Part Number | A35077-ND |
1 25 100 500 1000 |
33.50000 26.05760 20.84600 19.35700 18.61250 |
Extended Price
33.50 651.44 2084.60 9678.50 18612.50 |
| Manufacturer Part Number | 1770019-1 | |||
| Description | CABLE HDMI-HDMI 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1770019-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HDMI-A Male to HDMI-A Male |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1770019 1 17700191 A35077 ND A35077ND A35077 |
1770019-1 Specification Sheet
CABLE HDMI-HDMI 2M - 1770019-1 (A35077-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDMI-HDMI 2M - 1770019-1
Order 'cable hdmi-hdmi 2m - 1770019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35077-ND.
CABLE HDMI-HDMI 3M - 1770019-2
Order 'cable hdmi-hdmi 3m - 1770019-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35078-ND.
CABLE HDMI-HDMI .25M - 1770019-3
Order 'cable hdmi-hdmi .25m - 1770019-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35079-ND.
CABLE HDMI-HDMI .5M - 1770019-4
Order 'cable hdmi-hdmi .5m - 1770019-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35080-ND.
CABLE HDMI-HDMI .75M - 1770019-5
Order 'cable hdmi-hdmi .75m - 1770019-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35081-ND.
CABLE HDMI-HDMI 1M - 1770019-6
Order 'cable hdmi-hdmi 1m - 1770019-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35082-ND.
CABLE HDMI-DVI 2M - 1770020-1
Order 'cable hdmi-dvi 2m - 1770020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35083-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36231-ND.
CABLE UMCC PLUG-SMA JACK .2M - 2032440-1
Order 'cable umcc plug-sma jack .2m - 2032440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36232-ND.
CABLE HDMI-DVI 3M - 1770020-2
Order 'cable hdmi-dvi 3m - 1770020-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35084-ND.
CABLE HDMI-DVI .25M - 1770020-3
Order 'cable hdmi-dvi .25m - 1770020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35085-ND.
CABLE HDMI-DVI .5M - 1770020-4
Order 'cable hdmi-dvi .5m - 1770020-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35086-ND.
CABLE HDMI-DVI .75M - 1770020-5
Order 'cable hdmi-dvi .75m - 1770020-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35087-ND.
CABLE HDMI-DVI 1M - 1770020-6
Order 'cable hdmi-dvi 1m - 1770020-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35088-ND.
Send this link via E-Mail
Help With This Screen
