CABLE PLUG-PLUG ETHERNET 2 METER - 1-1546453-1
| Digi-Key Part Number | A34366-ND |
1 25 100 500 |
89.32000 78.15520 66.99000 59.39780 |
Extended Price
89.32 1953.88 6699.00 29698.90 |
| Manufacturer Part Number | 1-1546453-1 | |||
| Description | CABLE PLUG-PLUG ETHERNET 2 METER | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546453-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Color | Black |
| Features | Panel Mount, Industrial Environments IP68 |
| Length | 6.56' (2.00m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546453 1 115464531 A34366 ND A34366ND A34366 |
1-1546453-1 Specification Sheet
CABLE PLUG-PLUG ETHERNET 2 METER - 1-1546453-1 (A34366-ND)
Related parts:CABLE PLUG-PLUG ETHERNET 2 METER - 1546453-1
Order 'cable plug-plug ethernet 2 meter - 1546453-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30698-ND.
CABLE PLUG-PLUG ETHERNET 2 METER - 1-1546453-1
Order 'cable plug-plug ethernet 2 meter - 1-1546453-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34366-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1-1546453-2
Order 'cable plug-plug ethernet 5 meter - 1-1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34367-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1546453-2
Order 'cable plug-plug ethernet 5 meter - 1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30699-ND.
CONN PLUG HOUSING 2-4 POLE - 1604080-1
Order 'conn plug housing 2-4 pole - 1604080-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604080-1-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-2-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546451-2
Order 'cable plug-plug ethernet 5meter - 1-1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34361-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546452-1
Order 'cable plug-plug ethernet 2meter - 1-1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1546451-1
Order 'cable plug-plug ethernet 1meter - 1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30692-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1546452-1
Order 'cable plug-plug ethernet 2meter - 1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30696-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1-1546451-1
Order 'cable plug-plug ethernet 1meter - 1-1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34360-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1-1546451-3
Order 'cable plug-plug ethernet 10meter - 1-1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34362-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546451-4
Order 'cable plug-plug ethernet 2meter - 1-1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34363-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
Send this link via E-Mail
Help With This Screen