Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

90MM YEL E-STOP NP - A22N-PE191

Digi-Key Part Number A22N-PE191-ND
Price Break
1
Unit Price
13.10000
Extended Price
13.10
Manufacturer Part NumberA22N-PE191
Description90MM YEL E-STOP NP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22N-PE191
VendorOmron Electronics Inc-IA Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22N PE191
A22NPE191

A22N-PE191 Specification Sheet

Image of 90MM YEL E-STOP NP - A22N-PE191

90MM YEL E-STOP NP - A22N-PE191 (A22N-PE191-ND)

Related parts:
90MM YEL E-STOP NP - A22N-PE191
 Order '90mm yel e-stop np - A22N-PE191' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PE191-ND.
60MM YEL E-STOP NP - A22N-PE190
 Order '60mm yel e-stop np - A22N-PE190' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PE190-ND.
STOP-START - A22N-MR126
 Order 'stop-start - A22N-MR126' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-MR126-ND.
FOR-STOP-REV - A22N-MR157
 Order 'for-stop-rev - A22N-MR157' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-MR157-ND.
JOG-STOP-RUN - A22N-MR161
 Order 'jog-stop-run - A22N-MR161' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-MR161-ND.
STOP-START - A22N-PR126
 Order 'stop-start - A22N-PR126' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PR126-ND.
FOR-STOP-REV - A22N-PR157
 Order 'for-stop-rev - A22N-PR157' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PR157-ND.
JOG-STOP-RUN - A22N-PR161
 Order 'jog-stop-run - A22N-PR161' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PR161-ND.
STOP-START - A22N-PS126
 Order 'stop-start - A22N-PS126' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PS126-ND.
FOR-STOP-REV - A22N-PS157
 Order 'for-stop-rev - A22N-PS157' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PS157-ND.
JOG-STOP-RUN - A22N-PS161
 Order 'jog-stop-run - A22N-PS161' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PS161-ND.
STOP-START - A22N-PX126
 Order 'stop-start - A22N-PX126' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PX126-ND.
FOR-STOP-REV - A22N-PX157
 Order 'for-stop-rev - A22N-PX157' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PX157-ND.
JOG-STOP-RUN - A22N-PX161
 Order 'jog-stop-run - A22N-PX161' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22N-PX161-ND.
EMERGNCY STOP PLATE 90MM YLW/BLK - A22Z-3476-1
 Order 'emergncy stop plate 90mm ylw/blk - A22Z-3476-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1556-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 90DEG SLIDEON STR RELIEV COV KIT - 552960-1 Next: 910 METRAL PWR HDR 1MX5R PF - 89099-910