BATT NIMH AA 1.2V 2450MAH BULK - NH15
| Digi-Key Part Number | N703-ND |
1 10 50 100 480 960 1440 2880 5280 |
4.40000 3.96000 3.52000 3.08000 2.81600 2.64000 2.42000 2.24400 2.20000 |
Extended Price
4.40 39.60 176.00 308.00 1351.68 2534.40 3484.80 6462.72 11616.00 |
| Manufacturer Part Number | NH15 | |||
| Description | BATT NIMH AA 1.2V 2450MAH BULK | |||
| Quantity Available | 1583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH15 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Voltage - Rated | 1.2V |
| Capacity | 2450mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH15 NH15 N703 ND N703ND N703 |
NH15 Specification Sheet
BATT NIMH AA 1.2V 2450MAH BULK - NH15 (N703-ND)
Related parts :BATT NIMH AA 1.2V 2450MAH BULK - NH15
Order 'batt nimh aa 1.2v 2450mah bulk - NH15' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N703-ND.
BATT NIMH AA 1.2V 2450MAH W/TAB - NH15
Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
BATT NIMH AAA 1.2V 850MAH BULK - NH12
Order 'batt nimh aaa 1.2v 850mah bulk - NH12' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N704-ND.
BATT NIMH D 1.2V RETAIL 2 PK - NH50BP-2
Order 'batt nimh d 1.2v retail 2 pk - NH50BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N701-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.
BATT NIMH C 1.2V RETAIL 2 PK - NH35BP-2
Order 'batt nimh c 1.2v retail 2 pk - NH35BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N702-ND.
BATT NIMH C 1.2V 2500MAH W/TAB - NH35BP
Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702T-ND.
BATT NIMH SC 1.2V 2450MAH W/TAB - HHR-260SCPY01T
Order 'batt nimh sc 1.2v 2450mah w/tab - HHR-260SCPY01T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P641T-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPF2X5
Order 'battery pack nimh 12.0v 2450mah - NH15VPF2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F025-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPF10
Order 'battery pack nimh 12.0v 2450mah - NH15VPF10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-F101-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPL2X5
Order 'battery pack nimh 12.0v 2450mah - NH15VPL2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L025-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPL5X2
Order 'battery pack nimh 12.0v 2450mah - NH15VPL5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L052-ND.
BATT CHARGER AA/AAA/9V/C/D - CHFC
Order 'batt charger aa/aaa/9v/c/d - CHFC' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N316-ND.
BATT NIMH 9V 175MAH BULK - NH22
Order 'batt nimh 9v 175mah bulk - NH22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N705-ND.
BATTERY NIMH SC 1.2V 2450MAH - HHR-26SCPY01
Order 'battery nimh sc 1.2v 2450mah - HHR-26SCPY01' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P641-ND.
Send this link via E-Mail
Help With This Screen
