SOCKET DPST XFMR W RED LED - A16L-R-T2-2S
| Digi-Key Part Number | A16L-R-T2-2S-ND |
1 |
55.69000 |
Extended Price
55.69 |
| Manufacturer Part Number | A16L-R-T2-2S | |||
| Description | SOCKET DPST XFMR W RED LED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A16L-R-T2-2S |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Undefined Category |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A16L R T2 2S A16LRT22S |
A16L-R-T2-2S Specification Sheet
SOCKET DPST XFMR W RED LED - A16L-R-T2-2S (A16L-R-T2-2S-ND)
Related parts:SOCKET DPST XFMR W RED LED - A16L-R-T2-2S
Order 'socket dpst xfmr w red led - A16L-R-T2-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16L-R-T2-2S-ND.
IL PB RND RED 240V XFMR - A165L-TRM-T2-2S
Order 'il pb rnd red 240v xfmr - A165L-TRM-T2-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-TRM-T2-2S-ND.
OPTO SENSOR REFLECT RED LED 4MM - EE-SY169
Order 'opto sensor reflect red led 4mm - EE-SY169' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number OR581-ND.
SWITCH TACT SPST-NO RED LED GREY - B3J-2000
Order 'switch tact spst-no red led grey - B3J-2000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW821-ND.
SWITCH TACT SPST-NO RED LED BLCK - B3J-2100
Order 'switch tact spst-no red led blck - B3J-2100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW822-ND.
12V RED LED - A16-12DSR
Order '12v red led - A16-12DSR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-12DSR-ND.
TRANSFORMER - A16-T2-2S
Order 'transformer - A16-T2-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-T2-2S-ND.
LED RED 8.5MM DR 630NM PCB - 2MDR01-85R1AGH
Order 'led red 8.5mm dr 630nm pcb - 2MDR01-85R1AGH' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1627-ND.
LED SLIDE SHORT T2 12V RED - 1508725UR3
Order 'led slide short t2 12v red - 1508725UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725UR3-ND.
LED SLIDE SHORT T2 24V RED - 1508735UR3
Order 'led slide short t2 24v red - 1508735UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735UR3-ND.
LED SLIDE SHORT T2 28V RED - 1508745UR3
Order 'led slide short t2 28v red - 1508745UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508745UR3-ND.
LED ORANGE 8.5MM DR 608NM PCB - 2MDR01-85O1AGH
Order 'led orange 8.5mm dr 608nm pcb - 2MDR01-85O1AGH' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1628-ND.
LED YELLOW 8.5MM DR 590NM PCB - 2MDR01-85Y1AGH
Order 'led yellow 8.5mm dr 590nm pcb - 2MDR01-85Y1AGH' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1629-ND.
LED GREEN 8.5MM DR 530NM PCB - 2MDR01-85G1AHJ
Order 'led green 8.5mm dr 530nm pcb - 2MDR01-85G1AHJ' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1630-ND.
LED BLUE 8.5MM DR 470NM PCB - 2MDR01-85B1AFG
Order 'led blue 8.5mm dr 470nm pcb - 2MDR01-85B1AFG' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1631-ND.
Send this link via E-Mail
Help With This Screen