Keywords:





IL PB RND RED 240V XFMR - A165L-TRM-T2-2S - Switches

Digi-Key Part Number A165L-TRM-T2-2S-ND
Price Break
1
Unit Price
55.62000
Extended Price
55.62
Manufacturer Part NumberA165L-TRM-T2-2S
DescriptionIL PB RND RED 240V XFMR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA165L-TRM-T2-2S
VendorOmron Electronics Inc-IA Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A165L TRM T2 2S
A165LTRMT22S

A165L-TRM-T2-2S Specification Sheet

Image of IL PB RND RED 240V XFMR - A165L-TRM-T2-2S

IL PB RND RED 240V XFMR - A165L-TRM-T2-2S (A165L-TRM-T2-2S-ND) - Switches

Related parts Switches :
IL PB RND RED 240V XFMR - A165L-TRM-T2-2S
 Order 'il pb rnd red 240v xfmr - A165L-TRM-T2-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-TRM-T2-2S-ND.
IL PB RECT RED 110VDC DPDT - A165L-JRA-T1-2
 Order 'il pb rect red 110vdc dpdt - A165L-JRA-T1-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-JRA-T1-2-ND.
SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2
 Order 'sw pb rnd red led wh act bk plug - FP0115CAC1BC-C2' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1BC-C2-ND.
SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2-RO
 Order 'sw pb rnd red led wh act bk plug - FP0115CAC1BC-C2-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1BC-C2-RO-ND.
SW PB RND RED LED WHT ACT BLACK - FP0115CAC1BC
 Order 'sw pb rnd red led wht act black - FP0115CAC1BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1BC-ND.
SWITCH PB RND RED ILL 6PIN SNAP - FP0115CAC1BC-RO
 Order 'switch pb rnd red ill 6pin snap - FP0115CAC1BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1BC-RO-ND.
SW PB RND RED LED&ACT BK W/PLUG - FP0115CAC1CC-C2
 Order 'sw pb rnd red led&act bk w/plug - FP0115CAC1CC-C2' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1CC-C2-ND.
SW PB RND RED LED&ACT BK W/PLUG - FP0115CAC1CC-C2-RO
 Order 'sw pb rnd red led&act bk w/plug - FP0115CAC1CC-C2-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1CC-C2-RO-ND.
SW PB RND RED LED&ACT BLACK - FP0115CAC1CC
 Order 'sw pb rnd red led&act black - FP0115CAC1CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1CC-ND.
SWITCH PB RND RED ILL 6PIN SNAP - FP0115CAC1CC-RO
 Order 'switch pb rnd red ill 6pin snap - FP0115CAC1CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number FP0115CAC1CC-RO-ND.
SW IND PB RND RED LED DIFF SLD - HB02KW01-5C-CB
 Order 'sw ind pb rnd red led diff sld - HB02KW01-5C-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number HB02KW01-5C-CB-ND.
PB RND RED MOM - A165-TRM
 Order 'pb rnd red mom - A165-TRM' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-TRM-ND.
IL PB RND YEL 24VDC LED SPDT - A165L-TYM-24D-1
 Order 'il pb rnd yel 24vdc led spdt - A165L-TYM-24D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165L-TYM-24D-1-ND.
SW IND PB RND RED 28V LAMP SLD - KB02KW01-28-CB-RO
 Order 'sw ind pb rnd red 28v lamp sld - KB02KW01-28-CB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB02KW01-28-CB-RO-ND.
SWITCH PB RND ALT DPDT QUIK BLK - A165-TBA-2S
 Order 'switch pb rnd alt dpdt quik blk - A165-TBA-2S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-TBA-2S-ND.

Send this link via E-Mail
Help With This Screen

IL PB RND RED 240V XFMR - A165L-TRM-T2-2S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IL PB RECT RED 110VDC DPDT - A165L-JRA-T1-2 Next: IL PB RND YEL 24VDC LED SPDT - A165L-TYM-24D-1
IL PB RND RED 240V XFMR - A165L-TRM-T2-2S