Keywords:





22MM IND CTRL ROTARY SWITCH - A029203 - Switches

Digi-Key Part Number A029203-ND
Price Break
5
Unit Price
18.56400
Extended Price
92.82
Manufacturer Part NumberA029203
Description22MM IND CTRL ROTARY SWITCH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA029203
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A029203
A029203

A029203 Specification Sheet

Image of 22MM IND CTRL ROTARY SWITCH - A029203

22MM IND CTRL ROTARY SWITCH - A029203 (A029203-ND) - Switches

Related parts Switches :
22MM IND CTRL ROTARY SWITCH - A029203
 Order '22mm ind ctrl rotary switch - A029203' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029203-ND.
22MM IND CTRL ROTARY SWITCH - A029101
 Order '22mm ind ctrl rotary switch - A029101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029101-ND.
22MM IND CTRL ROTARY SWITCH - A029205
 Order '22mm ind ctrl rotary switch - A029205' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029205-ND.
22MM IND CTRL ROTARY SWITCH - A029301
 Order '22mm ind ctrl rotary switch - A029301' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029301-ND.
22MM IND CTRL ROTARY SWITCH - A029303
 Order '22mm ind ctrl rotary switch - A029303' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029303-ND.
22MM IND CTRL ROTARY SWITCH - A029401
 Order '22mm ind ctrl rotary switch - A029401' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029401-ND.
22MM IND CTRL ROTARY SWITCH - A029407
 Order '22mm ind ctrl rotary switch - A029407' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029407-ND.
22MM IND CTRL ROTARY SWITCH - A029103
 Order '22mm ind ctrl rotary switch - A029103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029103-ND.
22MM IND CTRL 2ND SWITCH BLOCK - A02508
 Order '22mm ind ctrl 2nd switch block - A02508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A02508-ND.
22MM IND CTRL 2ND SWITCH BLOCK - A02509
 Order '22mm ind ctrl 2nd switch block - A02509' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A02509-ND.
22MM IND CTRL 2ND SWITCH BLOCK - A02510
 Order '22mm ind ctrl 2nd switch block - A02510' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A02510-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019101
 Order '16mm ind ctrl rotary lvr operatr - A019101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019101-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019105
 Order '16mm ind ctrl rotary lvr operatr - A019105' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019105-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019109
 Order '16mm ind ctrl rotary lvr operatr - A019109' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019109-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019205
 Order '16mm ind ctrl rotary lvr operatr - A019205' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019205-ND.

Send this link via E-Mail
Help With This Screen

22MM IND CTRL ROTARY SWITCH - A029203
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 22MM IND CTRL ROTARY SWITCH - A029103 Next: 22MM IND CTRL ROTARY SWITCH - A029205
22MM IND CTRL ROTARY SWITCH - A029203