IND CTRL LED ASSY 12V GRN - A0244J2 - Switches
| Digi-Key Part Number | A0244J2-ND |
5 |
26.38400 |
Extended Price
131.92 |
| Manufacturer Part Number | A0244J2 | |||
| Description | IND CTRL LED ASSY 12V GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0244J2 |
| Vendor | APEM Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0244J2 A0244J2 |
A0244J2 Specification Sheet
IND CTRL LED ASSY 12V GRN - A0244J2 (A0244J2-ND) - Switches
Related parts Switches :IND CTRL LED ASSY 12V GRN - A0244J2
Order 'ind ctrl led assy 12v grn - A0244J2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244J2-ND.
IND CTRL LED ASSY 24V GRN - A0242K2
Order 'ind ctrl led assy 24v grn - A0242K2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0242K2-ND.
IND CTRL LED ASSY 6V GRN - A0244H2
Order 'ind ctrl led assy 6v grn - A0244H2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244H2-ND.
IND CTRL LED ASSY 12V RED - A0244J1
Order 'ind ctrl led assy 12v red - A0244J1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244J1-ND.
IND CTRL LED ASSY 24V GRN - A0244K2
Order 'ind ctrl led assy 24v grn - A0244K2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244K2-ND.
IND CTRL LED ASSY 24V RED - A0242K1
Order 'ind ctrl led assy 24v red - A0242K1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0242K1-ND.
IND CTRL LED ASSY 24V RED - A0243K1
Order 'ind ctrl led assy 24v red - A0243K1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0243K1-ND.
IND CTRL LED ASSY 6V RED - A0244H1
Order 'ind ctrl led assy 6v red - A0244H1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244H1-ND.
IND CTRL LED ASSY 6V AMBER - A0244H3
Order 'ind ctrl led assy 6v amber - A0244H3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244H3-ND.
IND CTRL LED ASSY 24V RED - A0244K3
Order 'ind ctrl led assy 24v red - A0244K3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0244K3-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1322-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED BLUE 12V 16MM - A0142M4
Order 'led blue 12v 16mm - A0142M4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1325-ND.
LED WHITE 12V 16MM - A0142M5
Order 'led white 12v 16mm - A0142M5' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
Send this link via E-Mail
Help With This Screen
