SWITCHLOCK LAMP 48V GREEN - A0142P2 - Switches
| Digi-Key Part Number | A0142P2-ND |
5 |
23.90200 |
Extended Price
119.51 |
| Manufacturer Part Number | A0142P2 | |||
| Description | SWITCHLOCK LAMP 48V GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0142P2 |
| Vendor | APEM Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0142P2 A0142P2 |
A0142P2 Specification Sheet
SWITCHLOCK LAMP 48V GREEN - A0142P2 (A0142P2-ND) - Switches
Related parts Switches :SWITCHLOCK LAMP 48V GREEN - A0142P2
Order 'switchlock lamp 48v green - A0142P2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0142P2-ND.
SWITCHLOCK LAMP 48V AMBER - A0142P3
Order 'switchlock lamp 48v amber - A0142P3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0142P3-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
SCREEN GREEN RECTANGULAR - A0161E
Order 'screen green rectangular - A0161E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1342-ND.
SCREEN GREEN SQUARE - A0162E
Order 'screen green square - A0162E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1346-ND.
SCREEN GREEN ROUND - A0163E
Order 'screen green round - A0163E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1350-ND.
SCREEN GREEN RECTANGULAR - A0261E
Order 'screen green rectangular - A0261E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1387-ND.
SCREEN GREEN SQUARE - A0262E
Order 'screen green square - A0262E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1392-ND.
SCREEN GREEN ROUND - A0263E
Order 'screen green round - A0263E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1397-ND.
LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
LAMP NEON 110V 16MM - A0143G
Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LAMP FILAMENT 16MM 48V - A0141E
Order 'lamp filament 16mm 48v - A0141E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141E-ND.
Send this link via E-Mail
Help With This Screen
