Keywords:





LAMP FILAMENT 16MM 48V - A0141E - Switches

Configurable Switch Components - Illumination Source Switch APEM Components A0141E

Digi-Key Part Number A0141E-ND
Price Break
5
Unit Price
5.88200
Extended Price
29.41
Manufacturer Part NumberA0141E
DescriptionLAMP FILAMENT 16MM 48V
Quantity Available Non-Stock
All prices are in USD

Purchase Configurable Switch Components - Illumination Source Switch APEM Components A0141E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Configurable Switch Components - Illumination Source Switch APEM Components A0141E
Technical/Catalog InformationA0141E
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0141E
A0141E

A0141E Specification Sheet

Image of LAMP FILAMENT 16MM 48V - A0141E

LAMP FILAMENT 16MM 48V - A0141E (A0141E-ND) - Switches

Related parts Configurable Switch Components - Illumination Source Switch APEM Components A0141E
LAMP FILAMENT 16MM 48V - A0141E
 Order 'lamp filament 16mm 48v - A0141E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141E-ND.
LAMP FILAMENT 16MM 6.3V - A0141A
 Order 'lamp filament 16mm 6.3v - A0141A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141A-ND.
LAMP FILAMENT 16MM 36V - A0141D
 Order 'lamp filament 16mm 36v - A0141D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141D-ND.
LAMP FILAMENT 16MM 60V - A0141F
 Order 'lamp filament 16mm 60v - A0141F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141F-ND.
LAMP FILAMENT 14V 16MM - A0141B
 Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
 Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
PUSHBUTTON SWITCH 16MM 48V RED - A0142P1
 Order 'pushbutton switch 16mm 48v red - A0142P1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0142P1-ND.
LAMP NEON 110V 16MM - A0143G
 Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
 Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
 Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
 Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
 Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
 Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR RECT 3 OR 4 POLE - A0103X
 Order 'switch operator rect 3 or 4 pole - A0103X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1309-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
 Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.

Options for Configurable Switch Components - Illumination Source Switch APEM Components A0141E
Send this link via E-Mail
Help With This Screen

LAMP FILAMENT 16MM 48V - A0141E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LAMP FILAMENT 16MM 36V - A0141D Next: LAMP FILAMENT 16MM 6.3V - A0141A
LAMP FILAMENT 16MM 48V - A0141E