LAMP FILAMENT 16MM 6.3V - A0141A - Switches
Configurable Switch Components - Illumination Source Switch APEM Components A0141A
| Digi-Key Part Number | A0141A-ND |
5 |
3.09400 |
Extended Price
15.47 |
| Manufacturer Part Number | A0141A | |||
| Description | LAMP FILAMENT 16MM 6.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0141A |
| Vendor | APEM Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0141A A0141A |
A0141A Specification Sheet
LAMP FILAMENT 16MM 6.3V - A0141A (A0141A-ND) - Switches
Related parts Configurable Switch Components - Illumination Source Switch APEM Components A0141ALAMP FILAMENT 16MM 6.3V - A0141A
Order 'lamp filament 16mm 6.3v - A0141A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141A-ND.
LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
LAMP FILAMENT 16MM 36V - A0141D
Order 'lamp filament 16mm 36v - A0141D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141D-ND.
LAMP FILAMENT 16MM 48V - A0141E
Order 'lamp filament 16mm 48v - A0141E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141E-ND.
LAMP FILAMENT 16MM 60V - A0141F
Order 'lamp filament 16mm 60v - A0141F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141F-ND.
LAMP NEON 110V 16MM - A0143G
Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1322-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED BLUE 12V 16MM - A0142M4
Order 'led blue 12v 16mm - A0142M4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1325-ND.
LED WHITE 12V 16MM - A0142M5
Order 'led white 12v 16mm - A0142M5' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
LED RED 24V 16MM - A0142N1
Order 'led red 24v 16mm - A0142N1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
Options for Configurable Switch Components - Illumination Source Switch APEM Components A0141A
Send this link via E-Mail
Help With This Screen
