BASIC SWITCH - A-20GQ - Switches
| Digi-Key Part Number | A-20GQ-ND |
1 |
23.69000 |
Extended Price
23.69 |
| Manufacturer Part Number | A-20GQ | |||
| Description | BASIC SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-20GQ |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Panel Mount |
| Termination Style | Solder Lug |
| Actuator Type | Overtravel Plunger |
| Operating Force | 625gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 20GQ A20GQ |
A-20GQ Specification Sheet
BASIC SWITCH - A-20GQ (A-20GQ-ND) - Switches
Related parts Switches :BASIC SWITCH - A-20GQ-B
Order 'basic switch - A-20GQ-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20GQ-B-ND.
BASIC SWITCH - A-20GQ
Order 'basic switch - A-20GQ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20GQ-ND.
BASIC SWITCH SPDT .1A PC MNT - SS-01D
Order 'basic switch spdt .1a pc mnt - SS-01D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW155-ND.
BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2
Order 'basic switch spdt 5a roll lever - SS-5GL2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW156-ND.
BASIC SWITCH SPDT 15A .187 QC - V-15G1-1C25-K
Order 'basic switch spdt 15a .187 qc - V-15G1-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1086-ND.
SWITCH TRM COV PHENOLIC A/Z SER - AP-B
Order 'switch trm cov phenolic a/z ser - AP-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW235-ND.
TERMINAL COVER FOR A/Z SWITCH - AP-Z
Order 'terminal cover for a/z switch - AP-Z' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW236-ND.
BASIC SWITCH ASSEMBLY - 1VAP-2B1
Order 'basic switch assembly - 1VAP-2B1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 1VAP-2B1-ND.
BASIC SWITCH - 1ZAP2-3
Order 'basic switch - 1ZAP2-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 1ZAP2-3-ND.
MINIATURE BASIC SWITCH ASSY - 2VAQ-4Y
Order 'miniature basic switch assy - 2VAQ-4Y' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 2VAQ-4Y-ND.
BASIC SWITCH - 2ZAP-2R
Order 'basic switch - 2ZAP-2R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 2ZAP-2R-ND.
BASIC SWITCH - A-20G-B
Order 'basic switch - A-20G-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20G-B-ND.
BASIC SWITCH - A-20GD-B
Order 'basic switch - A-20GD-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20GD-B-ND.
BASIC SWITCH - A-20GD-B7-K
Order 'basic switch - A-20GD-B7-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20GD-B7-K-ND.
BASIC SWITCH - A-20GD
Order 'basic switch - A-20GD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A-20GD-ND.
Send this link via E-Mail
Help With This Screen
