DIN RAIL CQB3 ANGLE COMB 2/IP - 9970610000
| Digi-Key Part Number | 997061-ND |
10 |
2.36400 |
Extended Price
23.64 |
| Manufacturer Part Number | 9970610000 | |||
| Description | DIN RAIL CQB3 ANGLE COMB 2/IP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9970610000 |
| Vendor | Weidmuller |
| Category | Over Voltage, Current, Temperature Devices |
| Accessory Type | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9970610000 9970610000 997061 ND 997061ND 997061 |
DIN RAIL CQB3 ANGLE COMB 2/IP - 9970610000 (997061-ND)
Related parts:DIN RAIL CQB3 ANGLE COMB 2/IP - 9970610000
Order 'din rail cqb3 angle comb 2/ip - 9970610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997061-ND.
DIN RAIL CQB3 STRAIGHT COMB 2/IP - 9970570000
Order 'din rail cqb3 straight comb 2/ip - 9970570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997057-ND.
DIN RAIL CQB2 ANGLE COMB 2/IP - 9970600000
Order 'din rail cqb2 angle comb 2/ip - 9970600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997060-ND.
DIN RAIL CQB4 ANGLE COMB 2/IP - 9970620000
Order 'din rail cqb4 angle comb 2/ip - 9970620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997062-ND.
DIN RAIL CQB2 STRAIGHT COMB 2/IP - 9970560000
Order 'din rail cqb2 straight comb 2/ip - 9970560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997056-ND.
DIN RAIL SLOTTED TS 35X7.5 1M - 0514510000
Order 'din rail slotted ts 35x7.5 1m - 0514510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1534-ND.
DIN RAIL SLOTTED TS 15X5.5 1M - 117510000
Order 'din rail slotted ts 15x5.5 1m - 117510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1535-ND.
CONN TERM BLOCK 6.2MM DIN RAIL - 2791359
Order 'conn term block 6.2mm din rail - 2791359' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2791359-ND.
CONN TERM BLOCK DIN RAIL 5MM - 305110
Order 'conn term block din rail 5mm - 305110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1239-ND.
CONN TERM BLOCK DIN RAIL 6MM - 305120
Order 'conn term block din rail 6mm - 305120' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1240-ND.
CONN TERM BLOCK DIN RAIL 6.5MM - 305130
Order 'conn term block din rail 6.5mm - 305130' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1241-ND.
CONN TERM BLOCK DIN RAIL 8MM - 305140
Order 'conn term block din rail 8mm - 305140' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1242-ND.
CONN TERM BLOCK DIN RAIL 10MM - 305150
Order 'conn term block din rail 10mm - 305150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1243-ND.
CONN TERM BLOCK DIN RAIL 12MM - 305160
Order 'conn term block din rail 12mm - 305160' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1244-ND.
CONN TERM BLOCK DIN RAIL 16MM - 305170
Order 'conn term block din rail 16mm - 305170' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1245-ND.
Send this link via E-Mail
Help With This Screen