BACKSHELL 15PS STR SNAP MET PLAS - 956-015-020R121
| Digi-Key Part Number | 956-15SMPE-ND |
1 10 100 500 1000 |
1.72000 1.06100 .77570 .68586 .64260 |
Extended Price
1.72 10.61 77.57 342.93 642.60 |
| Manufacturer Part Number | 956-015-020R121 | |||
| Description | BACKSHELL 15PS STR SNAP MET PLAS | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 956-015-020R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Material | Plastic, Metalized |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Hardware | Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
956 015 020R121 956015020R121 956 15SMPE ND 95615SMPEND 956-15SMPE |
956-015-020R121 Specification Sheet
BACKSHELL 15PS STR SNAP MET PLAS - 956-015-020R121 (956-15SMPE-ND)
Related parts :BACKSHELL 15PS STR SNAP MET PLAS - 956-015-020R121
Order 'backshell 15ps str snap met plas - 956-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-15SMPE-ND.
BACKSHELL 9POS STR SNAP MET PLAS - 956-009-020R121
Order 'backshell 9pos str snap met plas - 956-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-09SMPE-ND.
BACKSHELL 25PS STR SNAP MET PLAS - 956-025-020R121
Order 'backshell 25ps str snap met plas - 956-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-25SMPE-ND.
BACKSHELL 15POS Q-LOCK MET PLAS - 955-015-020R121
Order 'backshell 15pos q-lock met plas - 955-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 955-15QMPE-ND.
BACKSHELL 15PS STR SNAP PLAS BLK - 956-015-010R011
Order 'backshell 15ps str snap plas blk - 956-015-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-15SPBE-ND.
BACKSHELL 15PS STR SNAP PLAS GRY - 956-015-010R031
Order 'backshell 15ps str snap plas gry - 956-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-15SPGE-ND.
BACKSHELL 9POS Q-LOCK MET PLAS - 955-009-020R121
Order 'backshell 9pos q-lock met plas - 955-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 955-09QMPE-ND.
BACKSHELL 25POS Q-LOCK MET PLAS - 955-025-020R121
Order 'backshell 25pos q-lock met plas - 955-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 955-25QMPE-ND.
BACKSHELL 37POS Q-LOCK MET PLAS - 955-037-020R121
Order 'backshell 37pos q-lock met plas - 955-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 955-37QMPE-ND.
BACKSHELL 9POS STR SNAP PLAS BLK - 956-009-010R011
Order 'backshell 9pos str snap plas blk - 956-009-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-09SPBE-ND.
BACKSHELL 9POS STR SNAP PLAS GRY - 956-009-010R031
Order 'backshell 9pos str snap plas gry - 956-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-09SPGE-ND.
BACKSHELL 25PS STR SNAP PLAS BLK - 956-025-010R011
Order 'backshell 25ps str snap plas blk - 956-025-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-25SPBE-ND.
BACKSHELL 25PS STR SNAP PLAS GRY - 956-025-010R031
Order 'backshell 25ps str snap plas gry - 956-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 956-25SPGE-ND.
BACKSHELL 15POS 60DEG METAL PLAS - 950-015-020R121
Order 'backshell 15pos 60deg metal plas - 950-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-15MP60E-ND.
BACKSHELL 15POS 60DEG METAL PLAS - 951-015-020R121
Order 'backshell 15pos 60deg metal plas - 951-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 951-15MP60E-ND.
Send this link via E-Mail
Help With This Screen
