CONN RECEPT ETHERNET WITH/PCB - 1-1546411-1
| Digi-Key Part Number | A34357-ND |
1 25 50 100 500 1000 |
36.22000 33.57320 29.33220 25.97490 23.85450 22.08750 |
Extended Price
36.22 839.33 1466.61 2597.49 11927.25 22087.50 |
| Manufacturer Part Number | 1-1546411-1 | |||
| Description | CONN RECEPT ETHERNET WITH/PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546411-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Color | Black |
| Features | Panel Mount, Industrial Environments - IP67 |
| Length | 1.00' (304.8mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Jack with PCB to Cable (Round) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546411 1 115464111 A34357 ND A34357ND A34357 |
1-1546411-1 Specification Sheet
CONN RECEPT ETHERNET WITH/PCB - 1-1546411-1 (A34357-ND)
Related parts:CONN RECEPT ETHERNET WITH/PCB - 1546411-1
Order 'conn recept ethernet with/pcb - 1546411-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30685-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546411-1
Order 'conn recept ethernet with/pcb - 1-1546411-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34357-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546410-1
Order 'conn recept ethernet with/pcb - 1546410-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30684-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546412-1
Order 'conn recept ethernet with/pcb - 1546412-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30686-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546410-1
Order 'conn recept ethernet with/pcb - 1-1546410-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34356-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546412-1
Order 'conn recept ethernet with/pcb - 1-1546412-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34358-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546409-1
Order 'conn recept ethernet with/pcb - 1546409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30683-ND.
CONN RECEPT ETHERNET WITH/PCB - 1-1546409-1
Order 'conn recept ethernet with/pcb - 1-1546409-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34355-ND.
CONN RECEPT VERT 68POS PCB DUAL - 1-104078-3
Order 'conn recept vert 68pos pcb dual - 1-104078-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104078-3-ND.
CONN RECEPT 1POS VERT PCB - 796138-1
Order 'conn recept 1pos vert pcb - 796138-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796138-1-ND.
CONN RECEPT 55POS RTANG GOLD 2MM - 100161-1
Order 'conn recept 55pos rtang gold 2mm - 100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100161-1-ND.
CONN RECEPT 59 POS M SERIES - 213819-1
Order 'conn recept 59 pos m series - 213819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213819-1-ND.
CONN RECEPT RTANG 200POS AU 2MM - 646445-1
Order 'conn recept rtang 200pos au 2mm - 646445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646445-1-ND.
CONN RECEPT 24POS 2MM RTANG 30AU - 536507-1
Order 'conn recept 24pos 2mm rtang 30au - 536507-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3270-ND.
CONN RECEPT 10POS VERT .050 SMD - 104652-1
Order 'conn recept 10pos vert .050 smd - 104652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29089-ND.
Send this link via E-Mail
Help With This Screen